RS PRO 7.4V Lithium-Ion Rechargeable Battery Pack, 5.2Ah - Pack of 1
- RS Stock No.:
- 144-9412
- Distrelec Article No.:
- 304-24-391
- Brand:
- RS PRO
Subtotal (1 unit)*
£35.68
(exc. VAT)
£42.82
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- Plus 2 unit(s) shipping from 24 November 2025
- Plus 49 unit(s) shipping from 15 December 2025
- Plus 98 unit(s) shipping from 09 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £35.68 |
*price indicative
- RS Stock No.:
- 144-9412
- Distrelec Article No.:
- 304-24-391
- Brand:
- RS PRO
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Chemistry | Lithium-Ion | |
| Nominal Voltage | 7.4V | |
| Number of Cells | 4 | |
| Capacity | 5.2Ah | |
| Terminal Type | Wire Lead | |
| Size | 18650 | |
| Brand Range | RS PRO | |
| Operating Temperature Range | -20 → +60°C | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | +60°C | |
| Number of Batteries Supplied | 1 | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Chemistry Lithium-Ion | ||
Nominal Voltage 7.4V | ||
Number of Cells 4 | ||
Capacity 5.2Ah | ||
Terminal Type Wire Lead | ||
Size 18650 | ||
Brand Range RS PRO | ||
Operating Temperature Range -20 → +60°C | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature +60°C | ||
Number of Batteries Supplied 1 | ||
- COO (Country of Origin):
- CN
RS PRO 7.4 V Lithium-Ion Rechargeable Battery Pack, 5.2 Ah
Need an efficient way of charging your batteries? The RS PRO 7.4 V Lithium-Ion rechargeable battery pack with four cells will help streamline your battery usage. This product is designed for commercial as well as domestic settings. You can use the batteries in products such as toys, as well as with appliances like emergency power sources and memory backup units.
The pack is blue and is encased in a durable, flame-resistant polyvinyl chlorate (PVC) shell. You can operate the batteries at temperatures ranging from +20°C to +60°C, making the unit a viable option when working in demanding conditions where resistance to heat is a consideration.
This product is part of our RS PRO range that's tested by engineers for durability and functionality. It's RoHS compliant so you can be sure it's free of hazardous materials.
The pack is blue and is encased in a durable, flame-resistant polyvinyl chlorate (PVC) shell. You can operate the batteries at temperatures ranging from +20°C to +60°C, making the unit a viable option when working in demanding conditions where resistance to heat is a consideration.
This product is part of our RS PRO range that's tested by engineers for durability and functionality. It's RoHS compliant so you can be sure it's free of hazardous materials.
Features and Benefits
• Lithium-ion composition
• Four cells
• Measures 78 mm (L) x 68 mm (H) x 19 mm (H)
• Capacity of 5.2 Ah
• Operating temperature of -10°C to +60°C
• Voltage of 7.4 V
• Wire lead terminal
• RoHS compliant so free of harmful substances
• Four cells
• Measures 78 mm (L) x 68 mm (H) x 19 mm (H)
• Capacity of 5.2 Ah
• Operating temperature of -10°C to +60°C
• Voltage of 7.4 V
• Wire lead terminal
• RoHS compliant so free of harmful substances
RS PRO
RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards
theyre only given the RS PRO Seal of Approval if were confident of their exceptional quality, which means you can be confident too.
Related links
- RS PRO 7.4V Lithium-Ion Rechargeable Battery Pack, 5.2Ah - Pack of 1
- RS PRO 7.4V Lithium-Ion Rechargeable Battery Pack, 2.6Ah - Pack of 1
- RS PRO 3.7V Lithium-Ion Rechargeable Battery Pack, 5.2Ah - Pack of 1
- RS PRO 11.1V Lithium-Ion Rechargeable Battery Pack, 5.2Ah - Pack of 1
- RS PRO 14.8V Lithium-Ion Rechargeable Battery Pack, 5.2Ah - Pack of 1
- RS PRO 3.6V Lithium-Ion Rechargeable Battery Pack, 5.2Ah - Pack of 1
- Ansmann 3.6V Lithium-Ion Rechargeable Battery Pack, 5.2Ah - Pack of 1
- Ansmann 7.2V Lithium-Ion Rechargeable Battery Pack, 5.2Ah - Pack of 1
