RS PRO 3.6V Lithium-Ion Rechargeable Battery Pack, 5.3Ah - Pack of 1
- RS Stock No.:
- 176-9365
- Brand:
- RS PRO
Subtotal (1 unit)*
£107.11
(exc. VAT)
£128.53
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 4 unit(s) ready to ship
- Plus 6 unit(s) ready to ship from another location
- Plus 16 unit(s) shipping from 10 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £107.11 |
*price indicative
- RS Stock No.:
- 176-9365
- Brand:
- RS PRO
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Chemistry | Lithium-Ion | |
| Nominal Voltage | 3.6V | |
| Number of Cells | 1 | |
| Capacity | 5.3Ah | |
| Terminal Type | Wire Lead | |
| Brand Range | RS PRO | |
| Operating Temperature Range | -35 → +60°C | |
| Minimum Operating Temperature | -35°C | |
| Maximum Operating Temperature | 60°C | |
| Number of Batteries Supplied | 1 | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Chemistry Lithium-Ion | ||
Nominal Voltage 3.6V | ||
Number of Cells 1 | ||
Capacity 5.3Ah | ||
Terminal Type Wire Lead | ||
Brand Range RS PRO | ||
Operating Temperature Range -35 → +60°C | ||
Minimum Operating Temperature -35°C | ||
Maximum Operating Temperature 60°C | ||
Number of Batteries Supplied 1 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
RS PRO Rechargeable Battery Pack
This RS PRO rechargeable battery pack will help you reduce your consumption of single-use batteries. The Lithium-Ion pack can be used to charge devices in business and home settings, including offices, factories and workshops. It functions with many appliances such as cameras, emergency power sources and memory backup devices.
You can recharge this battery hundreds of times, so you'll be sending less waste to landfill. The unit is coated in a tough, highly insulating and flame-resistant polyvinyl chloride (PVC) and is attached to a red positive wire and black negative wire. It will operate at temperatures ranging from -20°C to +60°C, making it a great choice if you need to charge equipment in demanding environments.
This durable and reliable pack is part of our RS PRO range that's tested by our engineers for quality.
You can recharge this battery hundreds of times, so you'll be sending less waste to landfill. The unit is coated in a tough, highly insulating and flame-resistant polyvinyl chloride (PVC) and is attached to a red positive wire and black negative wire. It will operate at temperatures ranging from -20°C to +60°C, making it a great choice if you need to charge equipment in demanding environments.
This durable and reliable pack is part of our RS PRO range that's tested by our engineers for quality.
Features and Benefits
• Voltage of 3.75 V
• Capacity of 5.3 aH
• Functionality of 19.875 Wh
• Max charge current of 5 A
• Contains 1,3-propanesultone
• Handled and packed under ANSI/ESD and BS EN Electrostatic Control Standards
• Capacity of 5.3 aH
• Functionality of 19.875 Wh
• Max charge current of 5 A
• Contains 1,3-propanesultone
• Handled and packed under ANSI/ESD and BS EN Electrostatic Control Standards
RS PRO
RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards
theyre only given the RS PRO Seal of Approval if were confident of their exceptional quality, which means you can be confident too.
Related links
- RS PRO 3.6V Lithium-Ion Rechargeable Battery Pack, 7.8Ah - Pack of 1
- RS PRO 3.6V Lithium-Ion Rechargeable Battery Pack, 5.2Ah - Pack of 1
- RS PRO 3.6V Lithium-Ion Rechargeable Battery Pack, 7Ah - Pack of 1
- Ansmann 3.6V Lithium-Ion Rechargeable Battery Pack, 5.2Ah - Pack of 1
- Ansmann 3.6V Lithium-Ion Rechargeable Battery Pack, 2.6Ah - Pack of 1
- Ansmann 3.6V Lithium-Ion Rechargeable Battery Pack, 3.4Ah - Pack of 1
- Ansmann 3.6V Lithium-Ion Rechargeable Battery, 850mAh - Pack of 1
- RS PRO 14.8V Lithium-Ion Rechargeable Battery Pack, 2.6Ah - Pack of 1
