Ansmann 7.27V Lithium-Ion Rechargeable Battery Pack, 7Ah - Pack of 1

Subtotal (1 unit)*

£73.65

(exc. VAT)

£88.38

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 23 unit(s) shipping from 09 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£73.65

*price indicative

RS Stock No.:
144-5694
Mfr. Part No.:
2447-3049-20-520
Brand:
Ansmann
Find similar products by selecting one or more attributes.
Select all

Brand

Ansmann

Chemistry

Lithium-Ion

Nominal Voltage

7.27V

Number of Cells

4

Capacity

7Ah

Terminal Type

Wire Lead

Operating Temperature Range

-20 → +60°C

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

+60°C

Number of Batteries Supplied

1

COO (Country of Origin):
CN

Ansmann Rechargeable Battery Pack, 7.27V Nominal Voltage, 7Ah Capacity - 2447-3049-20-520


This rechargeable battery pack is designed to deliver high-capacity performance, making it suitable for a variety of applications in automation and electronics. With a nominal voltage of 7.27V and a capacity of 7Ah, it serves as a dependable power source for electronic devices, ensuring longevity. Its lithium-ion chemistry provides an efficient energy solution while maintaining a compact form.

Features & Benefits


• 4 cells for enhanced energy storage
• Functions effectively in temperatures ranging from -20 to +60°C
• Wire lead design simplifies connections
• Compatible with numerous electronic devices
• Maintains a consistent 7.27V output
• Lithium-ion technology promotes durability and longevity

Applications


• Used in automation equipment needing dependable power
• Suitable for various electronic devices and
• Ideal for mobile devices requiring a compact energy source
• Applicable in robotics and electrical mechanisation tools
• Well-suited for powering sensors in challenging environments

What is the optimal operating temperature range for this battery?


The battery operates effectively between -20°C and +60°C, making it adaptable to various environments.

How can I connect this battery to my device?


Its wire lead design allows for simple connections, providing versatility for different applications.

Can this battery be used with multiple devices?


Yes, it is compatible with a range of electronic devices, enabling versatile use.

How long can I expect this battery to last under regular usage?


Battery longevity is contingent on usage, but its 7Ah capacity supports extended operational time for high-demand devices.

Is this battery rechargeable, and how many times can it be cycled?


Yes, the battery is rechargeable and can undergo multiple cycles, offering long-term efficiency.

Related links