Ansmann 14.54V Lithium-Ion Rechargeable Battery Pack, 14Ah - Pack of 1
- RS Stock No.:
- 144-5697
- Mfr. Part No.:
- 2447-3099-20-520
- Brand:
- Ansmann
Subtotal (1 unit)*
£287.35
(exc. VAT)
£344.82
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 2 unit(s) ready to ship
- Plus 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £287.35 |
*price indicative
- RS Stock No.:
- 144-5697
- Mfr. Part No.:
- 2447-3099-20-520
- Brand:
- Ansmann
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ansmann | |
| Chemistry | Lithium-Ion | |
| Nominal Voltage | 14.54V | |
| Number of Cells | 16 | |
| Capacity | 14Ah | |
| Terminal Type | Wire Lead | |
| Operating Temperature Range | -20 → +60°C | |
| Number of Batteries Supplied | 1 | |
| Select all | ||
|---|---|---|
Brand Ansmann | ||
Chemistry Lithium-Ion | ||
Nominal Voltage 14.54V | ||
Number of Cells 16 | ||
Capacity 14Ah | ||
Terminal Type Wire Lead | ||
Operating Temperature Range -20 → +60°C | ||
Number of Batteries Supplied 1 | ||
- COO (Country of Origin):
- CN
Ansmann Rechargeable Battery Pack, 14.54V Nominal Voltage, 14Ah Capacity - 2447-3099-20-520
This rechargeable battery pack is suitable for various applications that require consistent power. It uses lithium-ion chemistry, operating at a nominal voltage of 14.54V with a capacity of 14 Ah. Comprising 16 cells, it delivers improved performance across a wide temperature range of -20 to +60°C, making it adaptable for multiple environments.
Features & Benefits
• Capacity of 14 Ah for extended runtime
• Nominal voltage of 14.54V for stable performance
• Lightweight design due to lithium-ion technology
• Effective operation in high temperature conditions
• 16 cell configuration optimises energy output
• Nominal voltage of 14.54V for stable performance
• Lightweight design due to lithium-ion technology
• Effective operation in high temperature conditions
• 16 cell configuration optimises energy output
Applications
• Powering electronic devices in automation
• Ideal for use in the electrical industry
• Suitable for mechanical systems with efficient power supply requirements
• Capable of supporting extended use in outdoor settings
• Ideal for use in the electrical industry
• Suitable for mechanical systems with efficient power supply requirements
• Capable of supporting extended use in outdoor settings
Can it operate in extremes of temperature?
Yes, it functions effectively from -20 to +60°C providing versatility in the environments.
Will it provide reliable power for electronics?
Yes, the lithium-ion chemistry ensures consistent power output.
What safety measures should be taken during installation?
Ensure connections are secure and avoid short circuits to maintain safe operation.
How should I maintain it for optimal performance?
Keep it charged regularly and store it in a cool, dry location when not in use.
Related links
- Ansmann 14.54V Lithium-Ion Rechargeable Battery Pack, 7Ah - Pack of 1
- Ansmann 14.54V Lithium-Ion Rechargeable Battery Pack, 3.5Ah - Pack of 1
- Ansmann 10.905V Lithium-Ion Rechargeable Battery Pack, 3.5Ah - Pack of 1
- Ansmann 3.635V Lithium-Ion Rechargeable Battery Pack, 7Ah - Pack of 1
- Ansmann 3.635V Lithium-Ion Rechargeable Battery Pack, 10.5Ah - Pack of 1
- Ansmann 7.27V Lithium-Ion Rechargeable Battery Pack, 7Ah - Pack of 1
- Ansmann 7.27V Lithium-Ion Rechargeable Battery Pack, 3.5Ah - Pack of 1
- Ansmann 3.635V Lithium-Ion Rechargeable Battery Pack, 3.5Ah - Pack of 1
