Ansmann 10.905V Lithium-Ion Rechargeable Battery Pack, 3.5Ah - Pack of 1
- RS Stock No.:
- 144-5695
- Mfr. Part No.:
- 2447-3031-20-520
- Brand:
- Ansmann
Subtotal (1 unit)*
£69.95
(exc. VAT)
£83.94
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- Plus 31 unit(s) shipping from 16 February 2026
- Plus 1 unit(s) shipping from 16 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £69.95 |
*price indicative
- RS Stock No.:
- 144-5695
- Mfr. Part No.:
- 2447-3031-20-520
- Brand:
- Ansmann
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ansmann | |
| Chemistry | Lithium-Ion | |
| Nominal Voltage | 10.905V | |
| Number of Cells | 3 | |
| Capacity | 3.5Ah | |
| Terminal Type | Wire Lead | |
| Operating Temperature Range | -20 → +60°C | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | +60°C | |
| Number of Batteries Supplied | 1 | |
| Select all | ||
|---|---|---|
Brand Ansmann | ||
Chemistry Lithium-Ion | ||
Nominal Voltage 10.905V | ||
Number of Cells 3 | ||
Capacity 3.5Ah | ||
Terminal Type Wire Lead | ||
Operating Temperature Range -20 → +60°C | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature +60°C | ||
Number of Batteries Supplied 1 | ||
- COO (Country of Origin):
- CN
Ansmann Rechargeable Battery Pack, Lithium-Ion Chemistry, 10.905V Nominal Voltage - 2447-3031-20-520
This rechargeable battery pack provides a consistent power solution for various electronic applications. Featuring lithium-ion chemistry, it ensures extended performance and durability, making it an essential component for professionals in automation, electronics, and mechanical sectors. It is designed to function efficiently across a wide temperature range, suitable for challenging environments without sacrificing dependability.
Features & Benefits
• Nominal voltage of 10.905V for effective performance
• High capacity of 3.5Ah supports extended usage
• Three-cell configuration promotes effective energy distribution
• Wire lead design ensures compatibility with diverse devices
• Durable construction for use in extreme temperature conditions
• Lightweight design for enhanced portability and ease of installation
• High capacity of 3.5Ah supports extended usage
• Three-cell configuration promotes effective energy distribution
• Wire lead design ensures compatibility with diverse devices
• Durable construction for use in extreme temperature conditions
• Lightweight design for enhanced portability and ease of installation
Applications
• Compatible with automation devices requiring steady power
• Ideal for portable electronic equipment and gadgets
• Suited for battery-operated tools needing dependable energy
• Integrates smoothly into remote monitoring systems
• Works well with various electrical devices demanding high-capacity energy
• Ideal for portable electronic equipment and gadgets
• Suited for battery-operated tools needing dependable energy
• Integrates smoothly into remote monitoring systems
• Works well with various electrical devices demanding high-capacity energy
What is the expected lifespan of this battery pack?
The lifespan varies with usage but generally lasts for several hundred charge cycles.
How should I maintain this battery for optimal performance?
Regularly inspect for signs of damage and store in a cool, dry location when not in use.
Is it safe to discharge the battery completely before recharging?
It is advisable to avoid complete discharge regularly to maintain battery health
partial discharges are preferable.
Related links
- Ansmann 14.54V Lithium-Ion Rechargeable Battery Pack, 3.5Ah - Pack of 1
- Ansmann 7.27V Lithium-Ion Rechargeable Battery Pack, 3.5Ah - Pack of 1
- Ansmann 3.635V Lithium-Ion Rechargeable Battery Pack, 3.5Ah - Pack of 1
- Ansmann 14.54V Lithium-Ion Rechargeable Battery Pack, 7Ah - Pack of 1
- Ansmann 3.635V Lithium-Ion Rechargeable Battery Pack, 7Ah - Pack of 1
- Ansmann 3.635V Lithium-Ion Rechargeable Battery Pack, 10.5Ah - Pack of 1
- Ansmann 7.27V Lithium-Ion Rechargeable Battery Pack, 7Ah - Pack of 1
- Ansmann 14.54V Lithium-Ion Rechargeable Battery Pack, 14Ah - Pack of 1
