Ansmann 3.635V Lithium-Ion Rechargeable Battery Pack, 7Ah - Pack of 1
- RS Stock No.:
- 144-5691
- Mfr. Part No.:
- 2447-3033-20-520
- Brand:
- Ansmann
Subtotal (1 unit)*
£43.27
(exc. VAT)
£51.92
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 46 unit(s) ready to ship
- Plus 11 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £43.27 |
*price indicative
- RS Stock No.:
- 144-5691
- Mfr. Part No.:
- 2447-3033-20-520
- Brand:
- Ansmann
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ansmann | |
| Chemistry | Lithium-Ion | |
| Nominal Voltage | 3.635V | |
| Number of Cells | 2 | |
| Capacity | 7Ah | |
| Terminal Type | Wire Lead | |
| Operating Temperature Range | -20 → +60°C | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | +60°C | |
| Number of Batteries Supplied | 1 | |
| Select all | ||
|---|---|---|
Brand Ansmann | ||
Chemistry Lithium-Ion | ||
Nominal Voltage 3.635V | ||
Number of Cells 2 | ||
Capacity 7Ah | ||
Terminal Type Wire Lead | ||
Operating Temperature Range -20 → +60°C | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature +60°C | ||
Number of Batteries Supplied 1 | ||
- COO (Country of Origin):
- CN
Ansmann Rechargeable Battery Pack, Lithium-Ion Chemistry, 3.635V Nominal Voltage - 2447-3033-20-520
This rechargeable battery pack is designed for various electronic devices, utilising advancements in lithium-ion technology. The dual cell configuration enables efficient performance, making it a necessary component for powering essential tools and gadgets. Its chemistry and construction enable effective energy storage and delivery, highlighting its significance in both industrial and personal applications.
Features & Benefits
• Delivers a nominal voltage of 3.635V
• Capacity of 7Ah for extended usage
• Comes with a safe wire lead for straightforward connection
• Compact design enhances energy storage
• Capacity of 7Ah for extended usage
• Comes with a safe wire lead for straightforward connection
• Compact design enhances energy storage
Applications
• Compatible with power tools needing efficient battery solutions
• Ideal for automation technologies requiring consistent performance
• Suitable for portable electronics that need a dependable power source
• Commonly used in various electrical
• Ideal for automation technologies requiring consistent performance
• Suitable for portable electronics that need a dependable power source
• Commonly used in various electrical
How should I store this product to maximise its lifespan?
It is advisable to store it in a cool, dry location within the specified operating temperature range.
Can this be charged with standard chargers?
Yes, it is compatible with most chargers designed for lithium-ion batteries of similar specifications.
What is the typical charging time expected?
Charging times may vary, typically between 6 to 8 hours depending on the charger used.
Can this battery be used in extreme temperatures?
It operates effectively between -20°C to +60°C, providing versatility in various conditions.
Is it suitable for devices requiring rapid discharge?
Yes, it is designed to accommodate high discharge rates necessary for demanding applications.
Related links
- Ansmann 3.635V Lithium-Ion Rechargeable Battery Pack, 10.5Ah - Pack of 1
- Ansmann 3.635V Lithium-Ion Rechargeable Battery Pack, 3.5Ah - Pack of 1
- Ansmann 14.54V Lithium-Ion Rechargeable Battery Pack, 7Ah - Pack of 1
- Ansmann 7.27V Lithium-Ion Rechargeable Battery Pack, 7Ah - Pack of 1
- Ansmann 10.905V Lithium-Ion Rechargeable Battery Pack, 3.5Ah - Pack of 1
- Ansmann 14.54V Lithium-Ion Rechargeable Battery Pack, 3.5Ah - Pack of 1
- Ansmann 7.27V Lithium-Ion Rechargeable Battery Pack, 3.5Ah - Pack of 1
- Ansmann 14.54V Lithium-Ion Rechargeable Battery Pack, 14Ah - Pack of 1
