Ansmann 14.4V Lithium-Ion Rechargeable Battery Pack, 2.6Ah - Pack of 1
- RS Stock No.:
- 811-4693
- Mfr. Part No.:
- 2447-3036-520
- Brand:
- Ansmann
Subtotal (1 unit)*
£64.41
(exc. VAT)
£77.29
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 21 unit(s) ready to ship
- Plus 7 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £64.41 |
*price indicative
- RS Stock No.:
- 811-4693
- Mfr. Part No.:
- 2447-3036-520
- Brand:
- Ansmann
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ansmann | |
| Chemistry | Lithium-Ion | |
| Nominal Voltage | 14.4V | |
| Number of Cells | 4 | |
| Capacity | 2.6Ah | |
| Terminal Type | Wire Lead | |
| Operating Temperature Range | -20 → +60°C | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | +60°C | |
| Number of Batteries Supplied | 1 | |
| Select all | ||
|---|---|---|
Brand Ansmann | ||
Chemistry Lithium-Ion | ||
Nominal Voltage 14.4V | ||
Number of Cells 4 | ||
Capacity 2.6Ah | ||
Terminal Type Wire Lead | ||
Operating Temperature Range -20 → +60°C | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature +60°C | ||
Number of Batteries Supplied 1 | ||
Ansmann Rechargeable Battery Pack, 14.4V Nominal Voltage, 2.6Ah Capacity - 2447-3036-520
This rechargeable battery pack provides a dependable power source for various electronic applications. With advanced Lithium-Ion technology, it offers efficient energy storage and delivery across different conditions. Its compact and adaptable design is essential for users in automation, electronics, and mechanical sectors.
Features & Benefits
• Capacity of 2.6 Ah for extended operating times
• Operational temperature range from -20 to +60°C
• Robust multi-cell configuration enhances stability
• Integrated wire lead allows for flexible installation
• Lightweight design promotes ease of use and portability
• Suitable for a wide range of electronic devices and systems
• Operational temperature range from -20 to +60°C
• Robust multi-cell configuration enhances stability
• Integrated wire lead allows for flexible installation
• Lightweight design promotes ease of use and portability
• Suitable for a wide range of electronic devices and systems
Applications
• Custom battery packs for automation equipment
• Ideal for powering tools and devices in the mechanical sector
• Stable power supply for various electronic
• Adaptable to remote requiring temperature resilience
• Utilised in specialised equipment within electrical engineering
• Ideal for powering tools and devices in the mechanical sector
• Stable power supply for various electronic
• Adaptable to remote requiring temperature resilience
• Utilised in specialised equipment within electrical engineering
What type of devices can be powered with this product?
It can power various electronic devices, particularly those needing a stable energy supply.
Is it safe to operate in outdoor conditions?
Yes, with its temperature resistance, it functions well from -20 to +60°C, making it suitable for outdoor use.
How do I connect this to my equipment?
It comes with a wire lead that simplifies connecting to various devices.
Can it be used with existing battery chargers?
It is compatible with standard Lithium-Ion chargers
however, verifying specifications for optimal performance is advisable.
What maintenance does it require?
Regular inspection for damage and ensuring proper storage conditions will help prolong its lifespan.
Related links
- Ansmann 14.4V Lithium-Ion Rechargeable Battery Pack, 2.6Ah - Pack of 1
- Ansmann 14.4V Lithium-Ion Rechargeable Battery Pack, 5.2Ah - Pack of 1
- Ansmann 3.6V Lithium-Ion Rechargeable Battery Pack, 2.6Ah - Pack of 1
- RS PRO 14.4V Lithium-Ion Rechargeable Battery Pack, 2.6Ah - Pack of 1
- Ansmann 10.8V Lithium-Ion Rechargeable Battery Pack, 2.6Ah - Pack of 1
- Ansmann 7.2V Lithium-Ion Rechargeable Battery Pack, 2.6Ah - Pack of 1
- Ansmann 7.2V Lithium-Ion Rechargeable Battery Pack, 5.2Ah - Pack of 1
- Ansmann 3.635V Lithium-Ion Rechargeable Battery Pack, 10.5Ah - Pack of 1
