RS PRO 12.8V Lithium Iron Phosphate Rechargeable Battery Pack, 12Ah - Pack of 1
- RS Stock No.:
- 182-8654
- Brand:
- RS PRO
Subtotal (1 unit)*
£195.55
(exc. VAT)
£234.66
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 30 March 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £195.55 |
*price indicative
- RS Stock No.:
- 182-8654
- Brand:
- RS PRO
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Chemistry | Lithium Iron Phosphate | |
| Nominal Voltage | 12.8V | |
| Number of Cells | 1 | |
| Capacity | 12Ah | |
| Terminal Type | T2 | |
| Brand Range | RS PRO | |
| Operating Temperature Range | -20 → +60°C | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | 60°C | |
| Number of Batteries Supplied | 1 | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Chemistry Lithium Iron Phosphate | ||
Nominal Voltage 12.8V | ||
Number of Cells 1 | ||
Capacity 12Ah | ||
Terminal Type T2 | ||
Brand Range RS PRO | ||
Operating Temperature Range -20 → +60°C | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature 60°C | ||
Number of Batteries Supplied 1 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
RS PRO Rechargeable Lithium Iron Phosphate Battery, 12.8V 12Ah
Introducing the RS PRO LiFePO4 (Lithium Iron Phosphate) Rechargeable Battery, ideal for use on electric vehicles, as a backup power source and more. The LiFePO4 technology in these RS PRO batteries operate at a lower resistance than standard lead acid counterparts and subsequently offer a much faster recharge rate, while also being able to withstand a wide range of temperature changes. By offering reliability with outstanding performance, this lightweight battery is versatile and suitable for use on a wide range of applications, making this cost-effective and high-quality RS PRO battery the first choice for your rechargeable battery requirements.
Features and Benefits:
- This RS PRO rechargeable battery features the most up to date Lithium Iron Phosphate technology, ensuring optimum reliability, performance and safety
- LiFePO4 is approximately 70% lighter than standard lead acid batteries, making this battery weigh approximately 1.70 kg
- The battery does not contain any acid which eliminates the risk of leakage and therefore the risk of explosion and combustion
- The battery unit is equipped with protection against short circuit currents (BMS) that additionally protects against short circuits, overloads and deep discharge
- In addition to this, BMS also balances the cells in order to guarantee longer battery life
- Battery life expectancy is up to 5 times longer than standard lead acid batteries, while also offering a very low self-discharge rate
- Wide operating temperature range of 20°C to 60°C
Applications:
Lithium iron phosphate rechargeable batteries is a derivative battery of the Lithium-ion family, made up of a differing chemistry. The main benefit of using this type of battery compared to conventional lead acid ones is the fact that it offers twice the battery capacity in the same amount of space. LiFePO4 batteries also function at a much lower resistance, which in turn offers much faster recharge times, making them ideal for use in electric scooters and other energy solutions like a solar power storage system. They are also frequently used for backup power supplies as they offer a life span of up to 10 times longer than standard lead acid batteries. Lithium iron phosphate batteries are often used for:
- Electric vehicles and electric mobility
- Solar power or wind energy storage systems
- Universal power supplies and backup power supplies
- Telecommunication
- Medical equipment
- Lighting
How do I store batteries?
It is advised to keep batteries away from with metallic objects like paperclips, coins, other batteries or household items such as steel wool, aluminium foil and keys as it could cause a potential fire hazard if they touch. Batteries should be kept in their original packaging until ready for use.
How should LiFePO4 batteries be disposed of?
Any batteries should be disposed of in accordance with the recommended battery recycling and disposal schemes available
Why RS PRO?
RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards; theyre only given the RS PRO seal of approval if were confident of their exceptional quality, which means you can be confident too.
Guidance:
- This battery is not made for a specific charger; it is made to be fitted to the system to give battery backup such as CCTV and cameras charges while the system is on. If there is sudden power disruption, then this works as backup from previously charged
- Always install the batteries correctly as per instruction
- Ensure that the contact points are clean and conductive
- Do not mix different types of battery
- Do not dispose of in a fire
Safety Advice:
- Keep out of sight and reach of children
Related links
- RS PRO 12.8V Lithium Iron Phosphate Rechargeable Battery Pack, 7.5Ah - Pack of 1
- RS PRO 12.8V Lithium Iron Phosphate Rechargeable Battery, 7Ah - Pack of 1
- Aceleron Energy Ltd 51.2V Lithium Iron Phosphate Lithium Rechargeable Battery, 28Ah
- LIFOS 12.8V 12Ah
- LIFOS 12.8V 105Ah
- ENIX Energies 3.2V Lithium Phosphate Rechargeable Battery, 1.8Ah
- RS PRO 7.4V Lithium-Ion Rechargeable Battery Pack, 5.2Ah - Pack of 1
- RS PRO 3.7V Lithium-Ion Rechargeable Battery Pack, 5.2Ah - Pack of 1
