LIFOS, LB0012, 12.8V, Lithium Phosphate Rechargeable Battery, 12Ah
- RS Stock No.:
- 189-0274
- Mfr. Part No.:
- LB0012
- Brand:
- LIFOS
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 189-0274
- Mfr. Part No.:
- LB0012
- Brand:
- LIFOS
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | LIFOS | |
| Model Number | LB0012 | |
| Nominal Voltage | 12.8V | |
| Capacity | 12Ah | |
| Chemistry | Lithium Phosphate | |
| Terminal Type | F2 | |
| Operating Temperature Range | 0 → +50 (Charge) °C, -20 → +60 °C | |
| Low Self Discharge | Yes | |
| Select all | ||
|---|---|---|
Brand LIFOS | ||
Model Number LB0012 | ||
Nominal Voltage 12.8V | ||
Capacity 12Ah | ||
Chemistry Lithium Phosphate | ||
Terminal Type F2 | ||
Operating Temperature Range 0 → +50 (Charge) °C, -20 → +60 °C | ||
Low Self Discharge Yes | ||
- COO (Country of Origin):
- CN
Lithium Iron Phosphate (LifePO4) has now established itself as the reliable, long lasting and safe lithium chemistry. With a high tolerance to temperature extremes, 90% + depth of discharge capability and 5 times the expected cycle life of a sealed lead acid battery.
Lifos 12 offers the user a significant number of benefits:
• At 90% DOD (ie 12AH x 90% = 10.8Ah useable), the Lifos 12 can be compared with an SLA battery or 20Ah gross (20ah x 50% DOD = 10Ah useable).
• Longer life – Lifos 12 gives 2000 cycles at 90% DOD vs SLA battery – 400 cycles at 50% DOD
• The Lifos 12 is 40% smaller than a 20Ah SLA
• The Lifos 12 is 75% lighter (1.5kgs vs 5.78kgs for 20Ah SLA)
• Its internal battery management system (BMS) enables Lifos 12 to be a straight swap for a conventional battery – no special charger needed
• The Lifos 12 does not suffer from voltage loss as it discharges, thus giving maximum power for longer
• It will be charged approx. 20% faster than a 20Ah SLA battery
• Lower cost than a SLA battery on a cost per cycle basis
• 2 year warranty
• Longer life – Lifos 12 gives 2000 cycles at 90% DOD vs SLA battery – 400 cycles at 50% DOD
• The Lifos 12 is 40% smaller than a 20Ah SLA
• The Lifos 12 is 75% lighter (1.5kgs vs 5.78kgs for 20Ah SLA)
• Its internal battery management system (BMS) enables Lifos 12 to be a straight swap for a conventional battery – no special charger needed
• The Lifos 12 does not suffer from voltage loss as it discharges, thus giving maximum power for longer
• It will be charged approx. 20% faster than a 20Ah SLA battery
• Lower cost than a SLA battery on a cost per cycle basis
• 2 year warranty
Related links
- LIFOS 12.8V 105Ah
- RS PRO 12.8V Lithium Iron Phosphate Rechargeable Battery, 12Ah - Pack of 1
- RS PRO RS PRO 26650 3.2Ah
- RS PRO RS PRO 18650 1.5Ah
- ENIX Energies 3.2V Lithium Phosphate Rechargeable Battery, 3.8Ah
- ENIX Energies 3.2V Lithium Phosphate Rechargeable Battery, 1.8Ah
- ENIX Energies 3.2V Lithium Phosphate Rechargeable Battery, 2.3Ah
- ENIX Energies 3.2V Lithium Phosphate Rechargeable Battery, 1.1Ah