RS PRO RS PRO, 3.2V, 18650, Lithium Phosphate Rechargeable Battery, 1.5Ah

Subtotal (1 unit)*

£8.52

(exc. VAT)

£10.22

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 781 unit(s) ready to ship
  • Plus 94 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£8.52

*price indicative

RS Stock No.:
183-4304
Distrelec Article No.:
304-24-412
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Model Number

NCF 18650

Size

18650

Nominal Voltage

3.2V

Capacity

1.5Ah

Chemistry

Lithium Phosphate

Terminal Type

Standard

Brand Range

RS PRO

Operating Temperature Range

-20 → +60°C

Maximum Operating Temperature

+60°C

Minimum Operating Temperature

-20°C

Low Self Discharge

Yes

COO (Country of Origin):
CN

RS PRO, 3.2 V, Lithium Phosphate Rechargeable Battery, 1.5 Ah


If you're looking for a rechargeable battery that provides reliable, long-lasting power to your devices, this lithium phosphate option from our trusted RS PRO range could be just what you need.
The chemistry of this unit makes it robust, durable and quick to charge. It provides protection against over-current and short circuits and has been tested by engineers, so you can rest assured it's efficient and safe.
This battery is also a sensible option if you're concerned about the environment. You can charge it over 2,000 times, so it has a long working life that helps reduce waste. It has been made in compliance with the RoHS (Reduction of Hazardous Substances) directives, meaning the amount of hazardous substances present is strictly limited. This ensures the battery is safe to use and minimises its environmental impact after disposal.

Features and Benefits


• Charging time of 8 hours
• Nominal voltage of 3.2 V
• Capacity of 1.5 Ah
• Standard terminal type
• Charging operating temperature range of 0°C to +55°C
• Discharging operating temperature range of -20°C to +60°C

Related links