LIFOS, LB0105, 12.8V, Lithium Phosphate Rechargeable Battery, 105Ah
- RS Stock No.:
- 206-6624
- Mfr. Part No.:
- LB0105
- Brand:
- LIFOS
Discontinued
- RS Stock No.:
- 206-6624
- Mfr. Part No.:
- LB0105
- Brand:
- LIFOS
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | LIFOS | |
| Model Number | LB0105 | |
| Sub Range | Lifos | |
| Nominal Voltage | 12.8V | |
| Capacity | 105Ah | |
| Chemistry | Lithium Phosphate | |
| Terminal Type | Copper Pole M8 | |
| Select all | ||
|---|---|---|
Brand LIFOS | ||
Model Number LB0105 | ||
Sub Range Lifos | ||
Nominal Voltage 12.8V | ||
Capacity 105Ah | ||
Chemistry Lithium Phosphate | ||
Terminal Type Copper Pole M8 | ||
- COO (Country of Origin):
- CN
The LiFOS 105 is the only choice where maximum power, minimal weight and longest cycle life are critical. Whether used to power electric marine motors or in large RVs, off grid properties, for on location audio visual equipment power, powering emergency blue light equipment or in commercial applications such as road signage, the Lifos 105 provides quick charging reliable power in all circumstances.
Lightweight & compact design5 year product warranty Free Bluetooth AppBuilt in battery management system BMSFast charging Long life Removable connection posts Expert support
Related links
- LIFOS 12.8V 12Ah
- RS PRO RS PRO 26650 3.2Ah
- RS PRO RS PRO 18650 1.5Ah
- ENIX Energies 3.2V Lithium Phosphate Rechargeable Battery, 3.8Ah
- ENIX Energies 3.2V Lithium Phosphate Rechargeable Battery, 2.3Ah
- ENIX Energies 3.2V Lithium Phosphate Rechargeable Battery, 1.8Ah
- ENIX Energies 3.2V Lithium Phosphate Rechargeable Battery, 1.1Ah
- RS PRO 12.8V Lithium Iron Phosphate Rechargeable Battery, 7Ah - Pack of 1