RS PRO 12.8 V Lithium Iron Phosphate Rechargeable Battery Pack, 7.5 Ah
- RS Stock No.:
- 182-8653
- Brand:
- RS PRO
Subtotal (1 unit)*
£125.04
(exc. VAT)
£150.05
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- Plus 9 unit(s) shipping from 09 November 2026
- Plus 49 unit(s) shipping from 09 November 2026
- Plus 24 unit(s) shipping from 25 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £125.04 |
*price indicative
- RS Stock No.:
- 182-8653
- Brand:
- RS PRO
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Chemistry | Lithium Iron Phosphate | |
| Product Type | Rechargeable Battery Pack | |
| Nominal Voltage | 12.8V | |
| Maximum Operating Temperature | 60°C | |
| Depth | 151mm | |
| Standards/Approvals | UN38.3 Certified | |
| Battery Capacity | 7.5Ah | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Chemistry Lithium Iron Phosphate | ||
Product Type Rechargeable Battery Pack | ||
Nominal Voltage 12.8V | ||
Maximum Operating Temperature 60°C | ||
Depth 151mm | ||
Standards/Approvals UN38.3 Certified | ||
Battery Capacity 7.5Ah | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
RS PRO Rechargeable Lithium Iron Phosphate Battery, 12.8V 7.5Ah
Introducing the RS PRO LiFePO4 (Lithium Iron Phosphate) Rechargeable Battery, ideal for use on electric vehicles, as a backup power source and more. The LiFePO4 technology in these RS PRO batteries operate at a lower resistance than standard lead acid counterparts and subsequently offer a much faster recharge rate, while also being able to withstand a wide range of temperature changes. By offering reliability with outstanding performance, this lightweight battery is versatile and suitable for use on a wide range of applications, making this cost-effective and high-quality RS PRO battery the first choice for your rechargeable battery requirements.
Features and Benefits:
Applications:
Lithium iron phosphate rechargeable batteries is a derivative battery of the Lithium-ion family, made up of a differing chemistry. The main benefit of using this type of battery compared to conventional lead acid ones is the fact that it offers twice the battery capacity in the same amount of space. LiFePO4 batteries also function at a much lower resistance, which in turn offers much faster recharge times, making them ideal for use in electric scooters and other energy solutions like a solar power storage system. They are also frequently used for backup power supplies as they offer a life span of up to 10 times longer than standard lead acid batteries. Lithium iron phosphate batteries are often used for:
How do I store batteries?
It is advised to keep batteries away from with metallic objects like paperclips, coins, other batteries or household items such as steel wool, aluminium foil and keys as it could cause a potential fire hazard if they touch. Batteries should be kept in their original packaging until ready for use.
How should LiFePO4 batteries be disposed of?
Any batteries should be disposed of in accordance with the recommended battery recycling and disposal schemes available
Why RS PRO?
RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards; theyre only given the RS PRO seal of approval if were confident of their exceptional quality, which means you can be confident too.
Guidance:
Safety Advice:
Related links
- RS PRO 12.8 V Lithium Iron Phosphate Rechargeable Battery Pack, 12 Ah
- RS PRO 12.8 V Lithium Iron Phosphate Rechargeable Battery 6, 7 Ah
- RS PRO 12.8 V Lithium Iron Phosphate Rechargeable Battery 12, 12 Ah
- Seeit 12.8 V Lithium Iron Phosphate Lithium-ion Battery, 20 Ah - Pack of 1
- Seeit 12.8 V Lithium Iron Phosphate Lithium-ion Battery, 12 Ah - Pack of 1
- Seeit 12.8 V Lithium Iron Phosphate Lithium-ion Battery, 8 Ah - Pack of 1
- LEDVANCE 3.2 V Lithium Iron Phosphate Rechargeable Battery, 1.8 Ah - Pack of 1
- LEDVANCE 6.4 V Lithium Iron Phosphate Rechargeable Battery 1, 1.8 Ah
