Aceleron Energy Ltd 51.2V Lithium Iron Phosphate Lithium Rechargeable Battery, 28Ah

Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
RS Stock No.:
253-5238
Mfr. Part No.:
103A001-48V
Brand:
Aceleron Energy Ltd
Find similar products by selecting one or more attributes.
Select all

Brand

Aceleron Energy Ltd

Chemistry

Lithium Iron Phosphate

Nominal Voltage

51.2V

Number of Cells

128

Capacity

28Ah

Terminal Type

Threaded Insert

COO (Country of Origin):
CN
The Aceleron Energy Ltd 12V LifePro4 is a Lithium ion Phosphate battery pack, with nominal voltage of 51.2 V and 28 Ah. It has total energy of 1.4 kWh and impedance of 50 mΩ. The self discharge rate for this battery pack is approximately 3% per month. The internal battery cells are connected in 1 series x 10 parallel design. The terminals available on this battery pack are M8 brass threaded inserts (with terminal torque of greater than or equal to 5 Nm). It comes in a plastic case with IP TBC. It has a passive BMS and needs to be stored at -20°C to 60°C.

Same group size, new voltage speicification
Upgraded performance, 25 A continuous current to 40 A surge
Greater flexibility, easy maintenance
Improved usability, with the easy carry handle

Related links