Radiodetection Lithium-Ion Lithium Rechargeable Battery, 8.8Ah
- RS Stock No.:
- 249-095
- Mfr. Part No.:
- 10/TX-MBATPACK-V2
- Brand:
- Radiodetection
Subtotal (1 unit)*
£502.48
(exc. VAT)
£602.98
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- Plus 1 unit(s) shipping from 17 November 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £502.48 |
*price indicative
- RS Stock No.:
- 249-095
- Mfr. Part No.:
- 10/TX-MBATPACK-V2
- Brand:
- Radiodetection
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Radiodetection | |
| Chemistry | Lithium-Ion | |
| Number of Cells | 12 | |
| Capacity | 8.8Ah | |
| Select all | ||
|---|---|---|
Brand Radiodetection | ||
Chemistry Lithium-Ion | ||
Number of Cells 12 | ||
Capacity 8.8Ah | ||
- COO (Country of Origin):
- GB
The Radiodetection Rechargeable Lithium-Ion battery features a rated output of 2.5 A continuous. It utilizes a CC/CV charge method and is equipped with two protection circuits. The charge temperature ranges from a minimum of 0°C to a maximum of 45°C, while the discharge temperature ranges from a minimum of -20°C to a maximum of 50°C.
Low voltage charge/discharge protection via PCM
Approvals Air Transport – UN38.4
Approvals Air Transport – UN38.4
Related links
- Megger 7.2V Lithium-Ion Lithium Rechargeable Battery, 4.4Ah
- RF Solutions 3.7 V Lithium-Ion Lithium Rechargeable Battery, 980 mAH - Pack of 1
- Lithium Ion Batteries
- RS PRO 7.4V Lithium-Ion Rechargeable Battery Pack, 5.2Ah - Pack of 1
- RS PRO 3.7V Lithium-Ion Rechargeable Battery Pack, 7.8Ah - Pack of 1
- Keysight Technologies Lithium-Ion Rechargeable Battery Pack
- RS PRO 11.1V Lithium-Ion Rechargeable Battery Pack, 5.2Ah - Pack of 1
- Makita 10.8V Lithium-Ion Rechargeable Battery, 1.3Ah