Makita 10.8V Lithium-Ion Rechargeable Battery, 1.3Ah
- RS Stock No.:
- 256-5892
- Mfr. Part No.:
- 196066-7
- Brand:
- Makita
Subtotal (1 unit)*
£104.22
(exc. VAT)
£125.06
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 01 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £104.22 |
*price indicative
- RS Stock No.:
- 256-5892
- Mfr. Part No.:
- 196066-7
- Brand:
- Makita
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Makita | |
| Chemistry | Lithium-Ion | |
| Nominal Voltage | 10.8V | |
| Capacity | 1.3Ah | |
| Select all | ||
|---|---|---|
Brand Makita | ||
Chemistry Lithium-Ion | ||
Nominal Voltage 10.8V | ||
Capacity 1.3Ah | ||
RoHS Status: Exempt
- COO (Country of Origin):
- VN
Makita Rechargeable Battery, 10.8V Voltage, 1.3Ah Capacity - 196066-7
This rechargeable battery is a high-performance Lithium-Ion power tool battery designed for reliable use. With a nominal voltage of 10.8V and a capacity of 1.3Ah, this battery provides the necessary power for a variety of applications. Engineered to be compatible with a range of Makita tools, it serves as an excellent replacement option for users seeking enhanced performance.
Features & Benefits
• Lithium-Ion technology delivers consistent energy output
• Compact design allows for easier storage and transport
• 1.3Ah capacity ensures longer run time for tasks
• 10.8V voltage provides optimal power for efficient operation
• Durable construction designed for frequent use in various environments
• Compatible with a wide range of Makita tools for versatility
• Compact design allows for easier storage and transport
• 1.3Ah capacity ensures longer run time for tasks
• 10.8V voltage provides optimal power for efficient operation
• Durable construction designed for frequent use in various environments
• Compatible with a wide range of Makita tools for versatility
Applications
• Ideal for powering electric tools in automation settings
• Used in construction for reliable power during tasks
• Suitable for maintenance work in electrical installations
• Effective for mechanical assembly work requiring portable power
• Used in construction for reliable power during tasks
• Suitable for maintenance work in electrical installations
• Effective for mechanical assembly work requiring portable power
What kind of tools can be powered using this battery?
It is compatible with a vast selection of Makita power tools, enabling seamless performance across various applications. Users can rely on it for demanding tasks without worrying about compatibility issues.
How does the batterys chemistry contribute to its performance?
The Lithium-Ion chemistry provides a stable energy output with lower self-discharge rates, allowing the battery to retain power for extended periods. This results in improved efficiency during both standby and active use.
What maintenance is required to prolong its lifespan?
To maintain optimal performance, it is best to store the battery in a cool, dry place and avoid over-discharging. Periodic recharging after use can also help in ensuring longevity and consistent power delivery.
Related links
- Ansmann 10.8V Lithium-Ion Rechargeable Battery Pack, 2.6Ah - Pack of 1
- Ansmann 10.8V Lithium-Ion Rechargeable Battery Pack, 5.2Ah - Pack of 1
- RS PRO 7.4V Lithium-Ion Rechargeable Battery Pack, 5.2Ah - Pack of 1
- RS PRO 3.7V Lithium-Ion Rechargeable Battery Pack, 5.2Ah - Pack of 1
- RS PRO 11.1V Lithium-Ion Rechargeable Battery Pack, 2.6Ah - Pack of 1
- RS PRO 3.7V Lithium-Ion Rechargeable Battery Pack, 7.8Ah - Pack of 1
- Led Lenser Lithium-Ion Rechargeable Battery Pack
- RS PRO 14.8V Lithium-Ion Rechargeable Battery Pack, 2.6Ah - Pack of 1
