Allen Bradley 1492-RCDA Series Residual Current Device, 63A, 3+N-Pole, 30 mA, Type A, 1 kA 230V, 400 V

Subtotal (1 unit)*

£255.36

(exc. VAT)

£306.43

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 1 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£255.36

*price indicative

RS Stock No.:
136-8592
Distrelec Article No.:
302-27-197
Mfr. Part No.:
1492-RCDA4A63
Brand:
Allen Bradley
Find similar products by selecting one or more attributes.
Select all

Brand

Allen Bradley

Product Type

Residual Current Device

Current Rating

63A

Number of Poles

3+N

Series

1492-RCDA

Trip Sensitivity

30mA

Tripping Characteristics

Type A

Mount Type

DIN Rail

Terminal Type

Screw

Standards/Approvals

UL, IEC/EN

Depth

67mm

Height

88mm

Width

88mm

Breaking Capacity

1kA

Reset Actuator Type

Toggle Switch

Rated AC Voltage

230V, 400V

COO (Country of Origin):
IT

Allen Bradley RCD Switch, 30mA Trip Sensitivity, 63A Current Rating - 1492-RCDA4A63


Use this safety device from Rockwell Automation's Allen Bradley range to protect your heavy-duty equipment from overload and prevent fire caused by earth faults. This residual current device (RCD) is highly sensitive at 30mA and monitors the flow of current in the connected circuit. It immediately switches off the circuit when it detects current flowing in an unintended path, such as through an operator who's touched a live part. This component has a residual current breaking capacity of 1kA so it can withstand a heavy surge without failure. It's useful for both domestic and industrial use.

• Compact dimensions of 70 (L) by 88 (W) by 75mm (D) for space efficiency• Current rating of 63A, so suitable for heavy-duty applications• Toggle switch reset actuator to easily restart the device• DIN mounting style for easy and time-efficient installation• Electrical lifespan of 10,000 operations for long-term reliability

Standards and Certifications


• RoHS (Restriction of Hazardous Substances)

What can cause an RCD to trip?


Factors such as damaged or faulty electrical wiring as well as weather conditions like lightning can cause an RCD to trip. By tripping, it stops unusual conditions damaging your system.

1492 Series


Allen Bradley general purpose RCDs from the 1492 series. The RCDs have a Type A tripping characteristic and an instantaneous break time. 2 or 4 pole versions available. All the RCDs incorporate screw terminals and can be DIN Rail mounted.

Features & Benefits


2 or 4 pole versions

DIN Rail mount

Screw Terminals

Allen Bradley RCBs


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy