Allen Bradley 1492-RCDA Series Residual Current Device, 63A, 3+N-Pole, 500 mA, Type A, 1 kA 230V, 400 V

Subtotal (1 unit)*

£240.75

(exc. VAT)

£288.90

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 01 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£240.75

*price indicative

RS Stock No.:
136-8607
Distrelec Article No.:
302-27-212
Mfr. Part No.:
1492-RCDA4D63
Brand:
Allen Bradley
Find similar products by selecting one or more attributes.
Select all

Brand

Allen Bradley

Product Type

Residual Current Device

Current Rating

63A

Number of Poles

3+N

Series

1492-RCDA

Trip Sensitivity

500mA

Mount Type

DIN Rail

Tripping Characteristics

Type A

Standards/Approvals

IEC/EN 61008, UL 1053

Terminal Type

Screw

Height

88mm

Depth

67mm

Breaking Capacity

1kA

Reset Actuator Type

Toggle Switch

Rated AC Voltage

230V, 400V

COO (Country of Origin):
IT

Allen Bradley RCD, Toggle Actuator, DIN Rail Mounting - 1492-RCDA4D63


Looking for supplementary protection for your industrial electrical circuit? Try this RCD from Rockwell Automation's Allen Bradley range. It cuts power in the event of an earth leakage, so works together with an MCB to protect people and equipment from the harmful effects of short-circuits and overcurrent. The unit's clips make it easy to snap onto a DIN rail, so installation is quick and doesn't call for tools. For compatibility with harsh industrial environments, it has an IP4X-rated housing, that's protected against objects larger than 1mm as well as water sprays. You can rely on this RCD for an extended service life, thanks to its mechanical endurance of up to 20,000 cycles.

• Dual terminals, so you can conveniently connect up to 2 wires or one wire and a busbar

• Screw terminals hold conductors firmly in place, for reduced maintenance

• Compact dimensions of 70 (L) x 88 (W) x 75mm (D) save space on your circuit board

• Toggle actuator for easy manual resetting after a fault is detected

Standards and Certifications


• CE

• CCC

• CSA

• UL

• RoHS

• GB

What's the operating temperature range of this RCD?


This device has a wide operating temperature range between -25°C and +55°C, so it can withstand industrial conditions.

1492 Series


Allen Bradley general purpose RCDs from the 1492 series. The RCDs have a Type A tripping characteristic and an instantaneous break time. 2 or 4 pole versions available. All the RCDs incorporate screw terminals and can be DIN Rail mounted.

Features & Benefits


2 or 4 pole versions

DIN Rail mount

Screw Terminals

Allen Bradley RCBs


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy