Allen Bradley 1492-RCDA Series Residual Current Device, 40A, 3+N-Pole, 300 mA, Type A, 1 kA 230V, 400 V

Subtotal (1 unit)*

£172.68

(exc. VAT)

£207.22

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 18 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£172.68

*price indicative

RS Stock No.:
136-8596
Distrelec Article No.:
302-27-206
Mfr. Part No.:
1492-RCDA4C40S
Brand:
Allen Bradley
Find similar products by selecting one or more attributes.
Select all

Brand

Allen Bradley

Product Type

Residual Current Device

Current Rating

40A

Number of Poles

3+N

Series

1492-RCDA

Trip Sensitivity

300mA

Mount Type

DIN Rail

Tripping Characteristics

Type A

Standards/Approvals

IEC/EN, UL

Terminal Type

Screw

Width

88mm

Depth

67mm

Height

88mm

Breaking Capacity

1kA

Rated AC Voltage

230V, 400V

Reset Actuator Type

Toggle Switch

COO (Country of Origin):
IT

Allen Bradley Type A RCD Switch, 40A Current Rating, 300mA Trip Sensitivity - 1492-RCDA4C40S


Protect your electrical system from earth faults with this residual current device (RCD) switch from Rockwell Automation's Allen Bradley range. It has type A tripping characteristics, which means it instantly cuts power when the current flowing to the circuit is 2 to 3 times its rated current. This helps prevent damage to your equipment and keeps you safe from electric shocks. Thanks to its compact dimensions of 88 (height) x 70 (width) x 67mm (depth), this unit is suitable for installation in areas with limited space. You'll commonly find it used with general wiring setups in domestic and commercial buildings.

• Housing has an IP4X (ingress protection) rating for protection against objects larger than 1mm in size

• Mechanical lifespan of 20,000 operations for long-lasting performance

• Impulse withstand voltage rating of 4kV to handle sudden power surges

Standards and Certifications


• RoHS (Restriction of Hazardous Substances)

• IEC (International Electrotechnical Commission)

Can I use this RCD switch in hot environments?


Thanks to its wide operating temperature range of -25°C to +55°C, you can use this RCD switch in both extremely hot and cold environments.

1492 Series


Allen Bradley general purpose RCDs from the 1492 series. The RCDs have a Type A tripping characteristic and an instantaneous break time. 2 or 4 pole versions available. All the RCDs incorporate screw terminals and can be DIN Rail mounted.

Features & Benefits


2 or 4 pole versions

DIN Rail mount

Screw Terminals

Allen Bradley RCBs


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy