Allen Bradley 1492-RCDA Series Residual Current Device, 40A, 3+N-Pole, 100 mA, Type A, 1 kA 230V, 400 V

Subtotal (1 unit)*

£244.29

(exc. VAT)

£293.15

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 08 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£244.29

*price indicative

RS Stock No.:
136-8606
Distrelec Article No.:
302-27-201
Mfr. Part No.:
1492-RCDA4B40S
Brand:
Allen Bradley
Find similar products by selecting one or more attributes.
Select all

Brand

Allen Bradley

Product Type

Residual Current Device

Current Rating

40A

Number of Poles

3+N

Series

1492-RCDA

Trip Sensitivity

100mA

Mount Type

DIN Rail

Tripping Characteristics

Type A

Standards/Approvals

IEC/EN 61008, UL 1053

Terminal Type

Screw

Height

88mm

Depth

67mm

Breaking Capacity

1kA

Rated AC Voltage

230V, 400V

Reset Actuator Type

Toggle Switch

COO (Country of Origin):
IT

Allen Bradley RCD, 1kA Breaking Capacity, Screw Terminals - 1492-RCDA4B40S


This Allen Bradley RCD from Rockwell Automation detects earth leakages in your electrical circuit and cuts the power supply should conditions become dangerous. Thanks to a trip sensitivity of 100mA, it's suitable for protecting people against electric shocks, as well as safeguarding equipment against short circuits and current overload. A low power loss of 3.2W means you can rely on the device to be energy-efficient. A toggle switch allows you to manually reset the unit after a fault has been detected. Its screw terminals hold wires securely, so there's less need for maintenance and wire tightening.

• Compact dimensions of 70 (L) x 88 (W) x 75mm (D) to maximise circuit-board packing efficiency

• Broad operating temperature range between -25°C and +55°C, making it compatible with harsh environments

• IP4X-rated housing is protected against water spray and objects larger than 1mm

• Mechanical endurance of up to 20,000 operations, for an extended service life

Standards and Certifications


• CE

• CCC

• CSA

• UL

• RoHS

• GB

How do I know if this RCD is on?


This device has an indicator window that let's you conveniently see when it's on or off.

1492 Series


Allen Bradley general purpose RCDs from the 1492 series. The RCDs have a Type A tripping characteristic and an instantaneous break time. 2 or 4 pole versions available. All the RCDs incorporate screw terminals and can be DIN Rail mounted.

Features & Benefits


2 or 4 pole versions

DIN Rail mount

Screw Terminals

Allen Bradley RCBs


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy