Allen Bradley 1492-RCDA Series Residual Current Device, 40A, 3+N-Pole, 100 mA, Type A, 1 kA 230V, 400 V
- RS Stock No.:
- 136-8602
- Distrelec Article No.:
- 302-27-200
- Mfr. Part No.:
- 1492-RCDA4B40
- Brand:
- Allen Bradley
Subtotal (1 unit)*
£188.54
(exc. VAT)
£226.25
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 08 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £188.54 |
*price indicative
- RS Stock No.:
- 136-8602
- Distrelec Article No.:
- 302-27-200
- Mfr. Part No.:
- 1492-RCDA4B40
- Brand:
- Allen Bradley
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Allen Bradley | |
| Product Type | Residual Current Device | |
| Current Rating | 40A | |
| Number of Poles | 3+N | |
| Series | 1492-RCDA | |
| Trip Sensitivity | 100mA | |
| Mount Type | DIN Rail | |
| Tripping Characteristics | Type A | |
| Terminal Type | Screw | |
| Standards/Approvals | IEC/EN, UL | |
| Width | 88mm | |
| Depth | 67mm | |
| Height | 88mm | |
| Breaking Capacity | 1kA | |
| Reset Actuator Type | Toggle Switch | |
| Rated AC Voltage | 230V, 400V | |
| Select all | ||
|---|---|---|
Brand Allen Bradley | ||
Product Type Residual Current Device | ||
Current Rating 40A | ||
Number of Poles 3+N | ||
Series 1492-RCDA | ||
Trip Sensitivity 100mA | ||
Mount Type DIN Rail | ||
Tripping Characteristics Type A | ||
Terminal Type Screw | ||
Standards/Approvals IEC/EN, UL | ||
Width 88mm | ||
Depth 67mm | ||
Height 88mm | ||
Breaking Capacity 1kA | ||
Reset Actuator Type Toggle Switch | ||
Rated AC Voltage 230V, 400V | ||
- COO (Country of Origin):
- IT
Allen Bradley Type A Residual Current Device Switch, 40A Current Rating, 100mA Trip Sensitivity - 1492-RCDA4B40
Safely detect problems in your electrical circuits with this residual current device (RCD) switch from Rockwell Automation's Allen Bradley range. It automatically disconnects a circuit's conductors when it breaks, minimising the risk of shocks and electrical fires. The switch's instantaneous break time ensures a fast response for a high level of workplace safety. Thanks to its broad operating temperature range of -25°C to +55°C, it's suitable for use in demanding environments.
• Type A breaker is compatible with AC or DC power for versatile use
• Toggle switch reset actuator for a simple reset after tripping
• Designed for fast-clip DIN rail mounting to save time and effort during installation
• Long mechanical lifespan of 20,000 operations for long-lasting performance
Standards and Certifications
• CE (Conformitè Europëenne)
• UKCA (UK Conformity Assessed)
• UL (Underwriters' Laboratories)
• RoHS (Restriction of Hazardous Substances)
What kinds of faults cause an RCD to trip?
An RCD detects a dangerously high current in your circuit and trips to prevent the current from causing damage. The most common causes of a high current include loose electrical connections, damaged or faulty wiring, adverse weather conditions and moisture in the circuit or a connected appliance.
1492 Series
Allen Bradley general purpose RCDs from the 1492 series. The RCDs have a Type A tripping characteristic and an instantaneous break time. 2 or 4 pole versions available. All the RCDs incorporate screw terminals and can be DIN Rail mounted.
Features & Benefits
2 or 4 pole versions
DIN Rail mount
Screw Terminals
Allen Bradley RCBs
Related links
- Allen Bradley 1492-RCDA Series Residual Current Device 3+N-Pole Type A 400 V
- Allen Bradley 1492-RCDA Series Residual Current Device 3+N-Pole Type A 400 V
- Allen Bradley 1492-RCDA Series Residual Current Device 3+N-Pole Type A 400 V
- Allen Bradley 1492-RCDA Series Residual Current Device 3+N-Pole Type A 400 V
- Allen Bradley 1492-RCDA Series Residual Current Device 1-Pole Type A 400 V
- Allen Bradley 1492-RCDA Series Residual Current Device 3+N-Pole Type A 400 V
- Allen Bradley 1492-RCDA Series Residual Current Device 3+N-Pole Type A 400 V
- Allen Bradley 1492-RCDA Series Residual Current Device 3+N-Pole Type A 400 V
