Allen Bradley 1492-RCDA Series Residual Current Device, 40A, 2-Pole, 100 mA, Type A, 1 kA 400V ac

Subtotal (1 unit)*

£154.22

(exc. VAT)

£185.06

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£154.22

*price indicative

RS Stock No.:
220-4749
Mfr. Part No.:
1492-RCDA2B40
Brand:
Allen Bradley
Find similar products by selecting one or more attributes.
Select all

Brand

Allen Bradley

Product Type

Residual Current Device

Current Rating

40A

Number of Poles

2

Range

Allen-Bradley

Series

1492-RCDA

Trip Sensitivity

100mA

Mount Type

DIN Rail

Tripping Characteristics

Type A

Terminal Type

Screw

Standards/Approvals

RoHS

Height

88mm

Width

35mm

Depth

67mm

Breaking Capacity

1kA

Break Time

Instantaneous

Earth Leakage Protection Type

Type A

Rated AC Voltage

400V ac

Application

Residential

Reset Actuator Type

Toggle Switch

COO (Country of Origin):
IT
The Rockwell Automation Residual Current Devices has 2 Pole Configuration with 100mA Sensitivity.

High Sensitivity

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy