Allen Bradley 1492-RCDA Series Residual Current Device, 25A, 3+N-Pole, 100 mA, Type A, 1 kA 230V, 400 V
- RS Stock No.:
- 136-8603
- Distrelec Article No.:
- 302-27-199
- Mfr. Part No.:
- 1492-RCDA4B25
- Brand:
- Allen Bradley
Subtotal (1 unit)*
£149.39
(exc. VAT)
£179.27
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 1 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £149.39 |
*price indicative
- RS Stock No.:
- 136-8603
- Distrelec Article No.:
- 302-27-199
- Mfr. Part No.:
- 1492-RCDA4B25
- Brand:
- Allen Bradley
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Allen Bradley | |
| Product Type | Residual Current Device | |
| Current Rating | 25A | |
| Number of Poles | 3+N | |
| Series | 1492-RCDA | |
| Trip Sensitivity | 100mA | |
| Mount Type | DIN Rail | |
| Tripping Characteristics | Type A | |
| Terminal Type | Screw | |
| Standards/Approvals | UL, IEC/EN | |
| Height | 88mm | |
| Width | 88mm | |
| Depth | 67mm | |
| Breaking Capacity | 1kA | |
| Reset Actuator Type | Toggle Switch | |
| Rated AC Voltage | 230V, 400V | |
| Select all | ||
|---|---|---|
Brand Allen Bradley | ||
Product Type Residual Current Device | ||
Current Rating 25A | ||
Number of Poles 3+N | ||
Series 1492-RCDA | ||
Trip Sensitivity 100mA | ||
Mount Type DIN Rail | ||
Tripping Characteristics Type A | ||
Terminal Type Screw | ||
Standards/Approvals UL, IEC/EN | ||
Height 88mm | ||
Width 88mm | ||
Depth 67mm | ||
Breaking Capacity 1kA | ||
Reset Actuator Type Toggle Switch | ||
Rated AC Voltage 230V, 400V | ||
- COO (Country of Origin):
- IT
Allen Bradley RCD Switch, 100mA Trip Sensitivity, 25A Current Rating - 1492-RCDA4B25
This sensitive residual current device (RCD) from Rockwell Automation's Allen Bradley range is used to quickly detect errors in current flow for electrical safety. This switch works by immediately cutting off the power supply to the circuit when there's a fault to prevent electric shocks and minimise the risk of a fire breaking out. This safety device has a fast clip feature that makes mounting it on DIN rails quick and easy. As a Type A circuit breaker it's suitable for AC (alternating current) applications in industrial environments.
• Wide operating temperature range of -25°C to +55°C for use in extreme environments• Trip sensitivity of 100mA (milliampere) for rapid response to current faults• Mechanical endurance of 20000 operations for long-lasting performance• Current rating of 25A, so suitable for high-power industrial applications• Lightweight of 350g for easy storage and handling
Standards and Certifications
• RoHS (Restriction of Hazardous Substances)
Do I need to test this device regularly?
Although this component is a low-maintenance choice, you should test it every three months to ensure its reliability.
1492 Series
Allen Bradley general purpose RCDs from the 1492 series. The RCDs have a Type A tripping characteristic and an instantaneous break time. 2 or 4 pole versions available. All the RCDs incorporate screw terminals and can be DIN Rail mounted.
Features & Benefits
2 or 4 pole versions
DIN Rail mount
Screw Terminals
Allen Bradley RCBs
Related links
- Allen Bradley 1492-RCDA Series Residual Current Device 3+N-Pole Type A 400 V
- Allen Bradley 1492-RCDA Series Residual Current Device 3+N-Pole Type A 400 V
- Allen Bradley 1492-RCDA Series Residual Current Device 1-Pole Type A 400 V
- Allen Bradley 1492-RCDA Series Residual Current Device 1-Pole Type A 400 V
- Allen Bradley 1492-RCDA Series Residual Current Device 1-Pole Type A 400 V
- Allen Bradley 1492-RCDA Series Residual Current Device 3+N-Pole Type A 400 V
- Allen Bradley 1492-RCDA Series Residual Current Device 3+N-Pole Type A 400 V
- Allen Bradley 1492-RCDA Series Residual Current Device 3+N-Pole Type A 400 V
