Allen Bradley 1492-RCDA Series Residual Current Device, 25A, 3-Pole, 500 mA, Type A, 1 kA 400V ac
- RS Stock No.:
- 136-8609
- Distrelec Article No.:
- 302-27-210
- Mfr. Part No.:
- 1492-RCDA4D25
- Brand:
- Allen Bradley
Stock information currently inaccessible
- RS Stock No.:
- 136-8609
- Distrelec Article No.:
- 302-27-210
- Mfr. Part No.:
- 1492-RCDA4D25
- Brand:
- Allen Bradley
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Allen Bradley | |
| Product Type | Residual Current Device | |
| Current Rating | 25A | |
| Number of Poles | 3 | |
| Series | 1492-RCDA | |
| Trip Sensitivity | 500mA | |
| Mount Type | DIN Rail | |
| Tripping Characteristics | Type A | |
| Terminal Type | Dual Terminal | |
| Standards/Approvals | IEC/EN 61008, UL 1053Terminal Contact Type | |
| Height | 88mm | |
| Depth | 67mm | |
| Breaking Capacity | 1kA | |
| Rated AC Voltage | 400V ac | |
| Reset Actuator Type | Toggle Switch | |
| Select all | ||
|---|---|---|
Brand Allen Bradley | ||
Product Type Residual Current Device | ||
Current Rating 25A | ||
Number of Poles 3 | ||
Series 1492-RCDA | ||
Trip Sensitivity 500mA | ||
Mount Type DIN Rail | ||
Tripping Characteristics Type A | ||
Terminal Type Dual Terminal | ||
Standards/Approvals IEC/EN 61008, UL 1053Terminal Contact Type | ||
Height 88mm | ||
Depth 67mm | ||
Breaking Capacity 1kA | ||
Rated AC Voltage 400V ac | ||
Reset Actuator Type Toggle Switch | ||
- COO (Country of Origin):
- IT
Allen Bradley RCD, 50/60Hz Rated Frequency, Dual Terminal Design - 1492-RCDA4D25
For protection against electrical hazards and shocks, opt for this RCD from Rockwell Automation's Allen Bradley range. It monitors connected circuits and cuts power when it detects a harmful residual current inrush, reducing the risk of damage to downstream appliances. As a type-A device, it trips at 2 to 3 times its 25A rated current, which means it's highly sensitive to power spikes and useful in volatile work areas. A 3P+N pole configuration makes this a practical choice for 3-phase circuits in both residential and industrial applications.
• Thermoplastic housing for durability and impact resistance
• Wide operating temperature range between -25°C and+55°C for use in demanding conditions
• Low power loss of 1.3W for energy efficiency and increased productivity
• Dual terminal design to accommodate wires and busbars for versatility
Standards and Certifications
• UL 1053
• CSA-C22.2 No. 144
• RoHS
Is this RCD finger-safe?
This device's housing is protected from objects larger than 1mm in size. Its terminals can withstand solids larger than 12.5mm in size. These features make it finger-safe by preventing accidental contact with live parts.
1492 Series
Allen Bradley general purpose RCDs from the 1492 series. The RCDs have a Type A tripping characteristic and an instantaneous break time. 2 or 4 pole versions available. All the RCDs incorporate screw terminals and can be DIN Rail mounted.
Features & Benefits
2 or 4 pole versions
DIN Rail mount
Screw Terminals
Allen Bradley RCBs
Related links
- Allen Bradley 500 mA
- Allen Bradley 100 mA
- Allen Bradley 300 mA
- Allen Bradley 30 mA
- Allen Bradley 1492-SP 1492-SPM Miniature Circuit Breaker 500 mA 240 V ac AC 15 kA
- Eaton 500 mA
- Allen Bradley 1492-SP 1492-SPM Miniature Circuit Breaker 500 mA 240 V ac AC 15 kA
- Allen Bradley 1492-SP 1492-SPM Miniature Circuit Breaker 500 mA 240 V ac AC 15 kA
