Schneider Electric A9Z Series Residual Current Circuit Breaker, 63A, 4-Pole, 30 mA, Voltage Independent, 1.5 kA 400V ac,

Subtotal (1 unit)*

£2,198.94

(exc. VAT)

£2,638.73

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Units
Per unit
1 +£2,198.94

*price indicative

RS Stock No.:
865-770
Mfr. Part No.:
A9Z61463W
Brand:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Product Type

Residual Current Circuit Breaker

Current Rating

63A

Number of Poles

4

Series

A9Z

Range

Acti9

Trip Sensitivity

30mA

Mount Type

DIN Rail

Tripping Characteristics

Voltage Independent

Terminal Type

Screw

Standards/Approvals

KC

Height

88mm

Width

72mm

Depth

79mm

Product Condition

Repacked

Breaking Capacity

1.5kA

Rated AC Voltage

400V ac

Break Time

Instantaneous

Earth Leakage Protection Type

B-SI

Reset Actuator Type

Toggle Switch

RoHS Status: Exempt

COO (Country of Origin):
ES
The Schneider Electric Residual current circuit breaker is designed for High performance electrical safety, protecting circuits against earth faults and ensuring safe operation in both residential and commercial environments.

Includes a 63 A rated current and 30 mA earth-leakage sensitivity for enhanced protection

Quick tripping capability with instantaneous delay for Rapid fault detection

Compliant with multiple standards such as IEC 61008-2-1 and EN 61008-2-1 for reliability

Capable of handling rated breaking and making capacities of 1500 A, ensuring robust performance

1

29


51

80

Related links