Schneider Electric A9Z Series Residual Current Circuit Breaker, 25A, 4-Pole, 30 mA, Voltage Independent, 1.5 kA 400V ac,
- RS Stock No.:
- 865-768
- Mfr. Part No.:
- A9Z61425W
- Brand:
- Schneider Electric
Subtotal (1 unit)*
£1,113.21
(exc. VAT)
£1,335.85
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- Shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £1,113.21 |
*price indicative
- RS Stock No.:
- 865-768
- Mfr. Part No.:
- A9Z61425W
- Brand:
- Schneider Electric
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Residual Current Circuit Breaker | |
| Current Rating | 25A | |
| Number of Poles | 4 | |
| Range | Acti9 | |
| Series | A9Z | |
| Trip Sensitivity | 30mA | |
| Mount Type | DIN Rail | |
| Tripping Characteristics | Voltage Independent | |
| Terminal Type | Screw | |
| Standards/Approvals | IEC/EN 62423 | |
| Height | 88mm | |
| Width | 72mm | |
| Depth | 79mm | |
| Product Condition | Repacked | |
| Breaking Capacity | 1.5kA | |
| Rated AC Voltage | 400V ac | |
| Break Time | Instantaneous | |
| Earth Leakage Protection Type | B-SI | |
| Reset Actuator Type | Toggle Switch | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Residual Current Circuit Breaker | ||
Current Rating 25A | ||
Number of Poles 4 | ||
Range Acti9 | ||
Series A9Z | ||
Trip Sensitivity 30mA | ||
Mount Type DIN Rail | ||
Tripping Characteristics Voltage Independent | ||
Terminal Type Screw | ||
Standards/Approvals IEC/EN 62423 | ||
Height 88mm | ||
Width 72mm | ||
Depth 79mm | ||
Product Condition Repacked | ||
Breaking Capacity 1.5kA | ||
Rated AC Voltage 400V ac | ||
Break Time Instantaneous | ||
Earth Leakage Protection Type B-SI | ||
Reset Actuator Type Toggle Switch | ||
RoHS Status: Exempt
- COO (Country of Origin):
- ES
The Schneider Electric Residual current circuit breaker provides essential protection against electrical faults. Designed for both safety and efficiency, it supports a variety of applications in domestic and industrial settings.
Rated for a current of 25 A with a residual sensitivity of 30 mA
Instantaneous protection with a Type B-SI classification for superior immunity
Designed for enhanced durability with 20,000 mechanical cycles
Offers visibility with an ON/OFF LED indicator for voltage presence
1
30
42
72
Related links
- Schneider Electric A9Z Series Residual Current Circuit Breaker 4-Pole Voltage Independent, 1500 A 415V ac
- Schneider Electric A9Z Series Residual Current Circuit Breaker 2-Pole Voltage Independent, 1500 A 240V ac
- Schneider Electric A9Z Series Residual Current Circuit Breaker 2-Pole Voltage Independent, 1500 A 230V ac
- Schneider Electric A9Z Series Residual Current Circuit Breaker 4-Pole Voltage Independent, 1500 A 400V ac
- Schneider Electric A9Z Series Residual Current Circuit Breaker 4-Pole Voltage Independent, 1500 A 400V ac
- Schneider Electric A9Z Series Residual Current Circuit Breaker 4-Pole Voltage Independent, 1500 A 415V ac
- Schneider Electric A9Z Series Residual Current Circuit Breaker 2-Pole Voltage Independent, 1500 A 240V ac
- Schneider Electric A9Z Series Residual Current Circuit Breaker 4-Pole Voltage Independent, 1500 A 400V ac
