Schneider Electric A9Z Series Residual Current Circuit Breaker, 63A, 4-Pole, 500 mA, Voltage Independent, 1.5 kA 400V
- RS Stock No.:
- 865-782
- Mfr. Part No.:
- A9Z66463W
- Brand:
- Schneider Electric
Subtotal (1 unit)*
£2,218.26
(exc. VAT)
£2,661.91
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 + | £2,218.26 |
*price indicative
- RS Stock No.:
- 865-782
- Mfr. Part No.:
- A9Z66463W
- Brand:
- Schneider Electric
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Residual Current Circuit Breaker | |
| Current Rating | 63A | |
| Number of Poles | 4 | |
| Series | A9Z | |
| Range | Acti9 | |
| Trip Sensitivity | 500mA | |
| Tripping Characteristics | Voltage Independent | |
| Mount Type | DIN Rail | |
| Standards/Approvals | IEC/EN 62423 | |
| Terminal Type | Screw | |
| Depth | 79mm | |
| Width | 72mm | |
| Height | 88mm | |
| Breaking Capacity | 1.5kA | |
| Product Condition | Repacked | |
| Earth Leakage Protection Type | B-SI | |
| Rated AC Voltage | 400V ac | |
| Break Time | Instantaneous | |
| Reset Actuator Type | Toggle Switch | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Residual Current Circuit Breaker | ||
Current Rating 63A | ||
Number of Poles 4 | ||
Series A9Z | ||
Range Acti9 | ||
Trip Sensitivity 500mA | ||
Tripping Characteristics Voltage Independent | ||
Mount Type DIN Rail | ||
Standards/Approvals IEC/EN 62423 | ||
Terminal Type Screw | ||
Depth 79mm | ||
Width 72mm | ||
Height 88mm | ||
Breaking Capacity 1.5kA | ||
Product Condition Repacked | ||
Earth Leakage Protection Type B-SI | ||
Rated AC Voltage 400V ac | ||
Break Time Instantaneous | ||
Reset Actuator Type Toggle Switch | ||
RoHS Status: Exempt
- COO (Country of Origin):
- ES
The Schneider Electric Residual current circuit breaker offers reliable protection against electrical hazards with its innovative design and Advanced technology, ensuring safety in various applications.
Maintains instantaneous earth-leakage protection with a sensitivity of 500 mA
Rated for a current of 63 A, suitable for multiple environments
Complies with VDE, NF, IMQ, and KEMA quality standards
Designed for use in photovoltaic systems and 3P speed drives
1
25
40
65
Related links
- Schneider Electric A9Z Series Residual Current Circuit Breaker 4-Pole Voltage Independent, 1500 A 400V ac
- Schneider Electric A9Z Series Residual Current Circuit Breaker 4-Pole Voltage Independent, 1500 A 400V ac
- Schneider Electric A9Z Series Residual Current Circuit Breaker 4-Pole Voltage Independent, 1500 A 400V ac
- Schneider Electric A9Z Series Residual Current Circuit Breaker 4-Pole Voltage Independent, 1500 A 400V ac
- Schneider Electric A9Z Series Residual Current Circuit Breaker 4-Pole Voltage Independent, 1500 A 415V ac
- Schneider Electric A9Z Series Residual Current Circuit Breaker 2-Pole Voltage Independent, 1500 A 240V ac
- Schneider Electric A9Z Series Residual Current Circuit Breaker 2-Pole Voltage Independent, 1500 A 240V ac
- Schneider Electric A9Z Series Residual Current Circuit Breaker 4-Pole Voltage Independent, 1500 A 400V ac
