Schneider Electric A9Z Series Residual Current Circuit Breaker, 40A, 2-Pole, 30 mA, Voltage Independent, 1.5 kA 240V ac,
- RS Stock No.:
- 866-023
- Mfr. Part No.:
- A9Z21240W
- Brand:
- Schneider Electric
Subtotal (1 unit)*
£238.42
(exc. VAT)
£286.10
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 + | £238.42 |
*price indicative
- RS Stock No.:
- 866-023
- Mfr. Part No.:
- A9Z21240W
- Brand:
- Schneider Electric
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Residual Current Circuit Breaker | |
| Current Rating | 40A | |
| Number of Poles | 2 | |
| Series | A9Z | |
| Range | Acti9 | |
| Trip Sensitivity | 30mA | |
| Mount Type | DIN Rail | |
| Tripping Characteristics | Voltage Independent | |
| Standards/Approvals | EN/IEC 61008-2-1 | |
| Terminal Type | Screw | |
| Height | 91mm | |
| Depth | 73mm | |
| Width | 36mm | |
| Product Condition | Repacked | |
| Breaking Capacity | 1.5kA | |
| Reset Actuator Type | Toggle Switch | |
| Earth Leakage Protection Type | Type A | |
| Rated AC Voltage | 240V ac | |
| Break Time | Instantaneous | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Residual Current Circuit Breaker | ||
Current Rating 40A | ||
Number of Poles 2 | ||
Series A9Z | ||
Range Acti9 | ||
Trip Sensitivity 30mA | ||
Mount Type DIN Rail | ||
Tripping Characteristics Voltage Independent | ||
Standards/Approvals EN/IEC 61008-2-1 | ||
Terminal Type Screw | ||
Height 91mm | ||
Depth 73mm | ||
Width 36mm | ||
Product Condition Repacked | ||
Breaking Capacity 1.5kA | ||
Reset Actuator Type Toggle Switch | ||
Earth Leakage Protection Type Type A | ||
Rated AC Voltage 240V ac | ||
Break Time Instantaneous | ||
RoHS Status: Exempt
- COO (Country of Origin):
- ES
The Schneider Electric Residual current circuit breaker offers reliable protection against earth leakage, ensuring safety in both commercial and residential electrics. Its Compact design makes it an essential component for secure electrical installations.
Offers earth-leakage sensitivity of 30 mA for effective protection
Designed for AC network type with a rated current of 40 A
Durability rated for 20,000 mechanical cycles enhancing longevity
Features a toggle control type for ease of operation
1
33
38
71
Related links
- Schneider Electric A9Z Series Residual Current Circuit Breaker 2-Pole Voltage Independent, 1500 A 230V ac
- Schneider Electric A9Z Series Residual Current Circuit Breaker 4-Pole Voltage Independent, 1500 A 400V ac
- Schneider Electric A9Z Series Residual Current Circuit Breaker 4-Pole Voltage Independent, 1500 A 415V ac
- Schneider Electric A9Z Series Residual Current Circuit Breaker 4-Pole Voltage Independent, 1500 A 400V ac
- Schneider Electric A9Z Series Residual Current Circuit Breaker 4-Pole Voltage Independent, 1500 A 415V ac
- Schneider Electric A9Z Series Residual Current Circuit Breaker 4-Pole Voltage Independent, 1500 A 400V ac
- Schneider Electric A9Z Series Residual Current Circuit Breaker 2-Pole Voltage Independent, 1500 A 240V ac
- Schneider Electric A9Z Series Residual Current Circuit Breaker 4-Pole Voltage Independent, 1500 A 400V ac
