Schneider Electric A9Z Series Residual Current Circuit Breaker, 63A, 4-Pole, 300 mA, Voltage Independent, 1.5 kA 400V
- RS Stock No.:
- 865-775
- Mfr. Part No.:
- A9Z64463W
- Brand:
- Schneider Electric
Subtotal (1 unit)*
£1,601.54
(exc. VAT)
£1,921.85
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- Shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £1,601.54 |
*price indicative
- RS Stock No.:
- 865-775
- Mfr. Part No.:
- A9Z64463W
- Brand:
- Schneider Electric
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Residual Current Circuit Breaker | |
| Current Rating | 63A | |
| Number of Poles | 4 | |
| Range | Acti9 | |
| Series | A9Z | |
| Trip Sensitivity | 300mA | |
| Mount Type | DIN Rail | |
| Tripping Characteristics | Voltage Independent | |
| Terminal Type | Screw | |
| Standards/Approvals | IEC/EN 62423 | |
| Width | 72mm | |
| Depth | 79mm | |
| Height | 88mm | |
| Breaking Capacity | 1.5kA | |
| Product Condition | Repacked | |
| Earth Leakage Protection Type | B-SI | |
| Rated AC Voltage | 400V ac | |
| Reset Actuator Type | Toggle Switch | |
| Break Time | Instantaneous | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Residual Current Circuit Breaker | ||
Current Rating 63A | ||
Number of Poles 4 | ||
Range Acti9 | ||
Series A9Z | ||
Trip Sensitivity 300mA | ||
Mount Type DIN Rail | ||
Tripping Characteristics Voltage Independent | ||
Terminal Type Screw | ||
Standards/Approvals IEC/EN 62423 | ||
Width 72mm | ||
Depth 79mm | ||
Height 88mm | ||
Breaking Capacity 1.5kA | ||
Product Condition Repacked | ||
Earth Leakage Protection Type B-SI | ||
Rated AC Voltage 400V ac | ||
Reset Actuator Type Toggle Switch | ||
Break Time Instantaneous | ||
RoHS Status: Exempt
- COO (Country of Origin):
- ES
The Schneider Electric Residual current circuit breaker offers reliable protection for electrical installations, ensuring safety through Advanced technology in residual current tripping and High performance ratings.
Designed for photovoltaic applications and lift controls with 4 poles
Instantaneous tripping with 300 mA earth-leakage sensitivity for enhanced safety
Compatible with DIN rail for easy installation in standard setups
Robust mechanical durability with a capability of 20,000 cycles
1
26
39
65
Related links
- Schneider Electric A9Z Series Residual Current Circuit Breaker 4-Pole Voltage Independent, 1500 A 400V ac
- Schneider Electric A9Z Series Residual Current Circuit Breaker 4-Pole Voltage Independent, 1500 A 400V ac
- Schneider Electric A9Z Series Residual Current Circuit Breaker 4-Pole Voltage Independent, 1500 A 400V ac
- Schneider Electric A9Z Series Residual Current Circuit Breaker 4-Pole Voltage Independent, 1500 A 400V ac
- Schneider Electric A9Z Series Residual Current Circuit Breaker 4-Pole Voltage Independent, 1500 A 400V ac
- Schneider Electric A9Z Series Residual Current Circuit Breaker 4-Pole Type A-SI, 1500 A 415V ac
- Schneider Electric A9Z Series Residual Current Circuit Breaker 4-Pole Voltage Independent, 1500 A 400V ac
- Schneider Electric A9Z Series Residual Current Circuit Breaker 2-Pole Voltage Independent, 1500 A 230V ac
