Nuvotem Talema Horizontal Rail, 431.8 mm Depth, 6 U, 7.5kg Max Load
- RS Stock No.:
- 285-7737
- Mfr. Part No.:
- 34560184
- Brand:
- Nuvotem Talema
Subtotal (1 unit)*
£9.13
(exc. VAT)
£10.96
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 48 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £9.13 |
*price indicative
- RS Stock No.:
- 285-7737
- Mfr. Part No.:
- 34560184
- Brand:
- Nuvotem Talema
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Nuvotem Talema | |
| Product Type | Rack Rail | |
| Sub Type | Horizontal Rail | |
| Maximum Load | 7.5kg | |
| Material | Aluminium | |
| Depth | 431.8mm | |
| Width | 28.5mm | |
| Finish | Anodised | |
| Rack Unit | 6U | |
| Closed Slide Length | 431.80mm | |
| Series | 34560 | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Nuvotem Talema | ||
Product Type Rack Rail | ||
Sub Type Horizontal Rail | ||
Maximum Load 7.5kg | ||
Material Aluminium | ||
Depth 431.8mm | ||
Width 28.5mm | ||
Finish Anodised | ||
Rack Unit 6U | ||
Closed Slide Length 431.80mm | ||
Series 34560 | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- DE
The rugged horizontal rail is designed for heavy-duty applications. It features an anodised finish with a conductive contact surface, making it ideal for use with CompactPCI or VME64x boards. The rail has a loading capacity of over 7.5 kg, making it suitable for industrial settings requiring robust equipment.
Rugged horizontal rail with long lip for easy insertion/extraction of boards
Anodised finish and conductive contact surface for durability and electrical compatibility
Compatible with CompactPCI or VME64x boards, providing versatility in applications
Loading capacity of over 7.5 kg, suitable for heavy-duty industrial use
Related links
- Nuvotem Talema Rail 4 U, 7.5kg Max Load
- nVent SCHROFF Light Type L-OD without Lip 7.5kg Max Load
- nVent SCHROFF Light Type H-KD Short Lip 7.5kg Max Load
- nVent SCHROFF Rail 84 HP
- nVent SCHROFF 34561 Series Horizontal Rail for Use with Backplane mounting 1 Per Pack Piece(s) 431.8 mm
- nVent SCHROFF RatiopacPRO Series Aluminium Guide Rail 431.8 mm H, 431.8 mm L
- Nuvotem Talema 34561-484 Series Steel Threaded Insert for Use with Horizontal Rails x 431.3 mm
- nVent SCHROFF EuropacPRO Series 6 U Rack Mount Chassis 84 HP, 235 mm Depth
