nVent SCHROFF RatiopacPRO Series Aluminium Guide Rail, 431.8mm W, 431.8 mm H, 431.8 mm L
- RS Stock No.:
- 283-5512
- Distrelec Article No.:
- 110-18-345
- Mfr. Part No.:
- 34561584
- Brand:
- nVent SCHROFF
Subtotal (1 unit)*
£11.33
(exc. VAT)
£13.60
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 7 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £11.33 |
*price indicative
- RS Stock No.:
- 283-5512
- Distrelec Article No.:
- 110-18-345
- Mfr. Part No.:
- 34561584
- Brand:
- nVent SCHROFF
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | nVent SCHROFF | |
| Product Type | Guide Rail | |
| Series | RatiopacPRO | |
| Width | 431.8mm | |
| Height | 431.8mm | |
| Length | 431.8mm | |
| Material | Aluminium | |
| Quantity | 1Per Pack | |
| Select all | ||
|---|---|---|
Brand nVent SCHROFF | ||
Product Type Guide Rail | ||
Series RatiopacPRO | ||
Width 431.8mm | ||
Height 431.8mm | ||
Length 431.8mm | ||
Material Aluminium | ||
Quantity 1Per Pack | ||
- COO (Country of Origin):
- DE
Related links
- nVent SCHROFF RatiopacPRO Series Aluminium Guide Rail 340 mm L For Use With Plug-In Unit or Frame Type Plug-In
- nVent SCHROFF RatiopacPRO Series 6 U Rack Mount Chassis Steel Die Cast Zinc
- nVent SCHROFF RatiopacPRO Series 1 U Rack Mount Chassis Zinc 40 HP
- nVent SCHROFF RatiopacPRO Series Rack Mount Case for Use with Rack Mounts, 1 Per Pack Piece(s)
- nVent SCHROFF RatiopacPRO Series 2 U Rack Mount Chassis 436 mm Depth
- nVent SCHROFF RatiopacPRO Series 3 U Rack Mount Chassis 315 mm Depth
- nVent SCHROFF RatiopacPRO Series 6 U Rack Mount Chassis Zinc Die Cast Stainless
- nVent SCHROFF RatiopacPRO AIR Series Rack Mount Case for Use with Rack Mounts, 1 Per Pack Piece(s)
