Nuvotem Talema Rail, 431.8 mm Depth, 4 U, 7.5kg Max Load

Image representative of range

Subtotal (1 unit)*

£16.88

(exc. VAT)

£20.26

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 14 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£16.88

*price indicative

RS Stock No.:
285-7739
Mfr. Part No.:
34560584
Brand:
Nuvotem Talema
Find similar products by selecting one or more attributes.
Select all

Brand

Nuvotem Talema

Product Type

Rack Rail

Sub Type

Rail

Maximum Load

7.5kg

Material

Aluminium

Depth

431.8mm

Width

27.5mm

Finish

Anodised

Closed Slide Length

431.80mm

Rack Unit

4U

Standards/Approvals

RoHS Conforms, REACH Regulation No SVHC No SVHC Statement

Series

34560

COO (Country of Origin):
DE
The EuropacPRO Rugged Subracks Rear Horizontal Rail is a versatile and durable solution for heavy-duty applications. With an anodised Al extrusion finish and conductive contact surface, this product is designed to meet the most demanding requirements in rugged environments. It offers reliable performance and efficient installation for various equipment configurations.

Ideal for heavy-duty applications with a load capacity of over 7.5 kg

Anodised Al extrusion finish for enhanced durability and longevity

Conductive contact surface ensures reliable electrical connections

Available in multiple HP sizes for versatile installation options

SPQ delivery ensures convenience and cost-effectiveness

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy