Nuvotem Talema 34561-484 Series Steel Threaded Insert for Use with Horizontal Rails x 431.3 mm
- RS Stock No.:
- 285-7743
- Mfr. Part No.:
- 34561484
- Brand:
- Nuvotem Talema
Subtotal (1 unit)*
£8.45
(exc. VAT)
£10.14
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 8 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £8.45 |
*price indicative
- RS Stock No.:
- 285-7743
- Mfr. Part No.:
- 34561484
- Brand:
- Nuvotem Talema
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Nuvotem Talema | |
| Product Type | Enclosure Accessory | |
| Accessory Type | Threaded Insert | |
| Length | 431.3mm | |
| For Use With | Horizontal Rails | |
| Material | Steel | |
| Thread Size | M3 x 8 | |
| Series | 34561-484 | |
| Standards/Approvals | RoHS | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Nuvotem Talema | ||
Product Type Enclosure Accessory | ||
Accessory Type Threaded Insert | ||
Length 431.3mm | ||
For Use With Horizontal Rails | ||
Material Steel | ||
Thread Size M3 x 8 | ||
Series 34561-484 | ||
Standards/Approvals RoHS | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- DE
The threaded insert, made of steel and measuring 431.3mm, can be used for all horizontal rails. It is designed to accommodate collar screws for mounting partial width front panels, which must be 12.3mm long.
RoHS compliant
Accessory material steel
Related links
- Nuvotem Talema 34561 Series Steel Mounting Rail for Use with Insulated Backplane Mounting x 324.62 mm
- nVent SCHROFF Threaded Insert 84 HP
- Nuvotem Talema Horizontal Rail 6 U, 7.5kg Max Load
- Nuvotem Talema Rail 4 U, 7.5kg Max Load
- Nuvotem Talema ACX Series Current Transformer 100 A 2500:1
- Nuvotem Talema AC-1 Series Current Transformer 50 A
- Nuvotem Talema ASM Series Current Transformer 50 A
- Nuvotem Talema 934 Series Current Transformer 600 A
