Nuvotem Talema 34561 Series Steel Mounting Rail for Use with Insulated Backplane Mounting x 324.62 mm

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.

Alternative

This product is not currently available. Here is our alternative recommendation.

Each

£1.67

(exc. VAT)

£2.00

(inc. VAT)

RS Stock No.:
285-7742
Mfr. Part No.:
34561-363
Brand:
Nuvotem Talema
Find similar products by selecting one or more attributes.
Select all

Brand

Nuvotem Talema

Product Type

Enclosure Accessory

Accessory Type

Mounting Rail

Length

324.62mm

For Use With

Insulated Backplane Mounting

Material

Steel

Series

34561

Standards/Approvals

RoHS Compliant

Hazardous Area Certification

No

COO (Country of Origin):
DE
The horizontal rail component is a crucial element for mounting plug-in units within the propacPRO case. Designed with precision, this rail ensures secure attachment and stability for your electronic equipment, making it an essential accessory for any industrial setting or electronic assembly project.

Aluminium extrusion for lightweight yet durable construction

Anodised surface with conductive contact surfaces for enhanced performance

Compatible with 63 HP length, providing versatile application options

Designed for backplane mounting, offering flexibility in setup configurations

Zinc-plated threaded inserts for easy and secure installation

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy