RAFI RAFIX 22 FS Series Illuminated Emergency Stop Push Button, Latching, Panel, 22.3 mm Cutout, 3 NO/3 NC, White LED,
- RS Stock No.:
- 289-0506
- Distrelec Article No.:
- 300-03-001
- Mfr. Part No.:
- 1.30243.001/0300
- Brand:
- RAFI
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 289-0506
- Distrelec Article No.:
- 300-03-001
- Mfr. Part No.:
- 1.30243.001/0300
- Brand:
- RAFI
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RAFI | |
| Switch Operation | Latching | |
| Product Type | Emergency Stop Push Button | |
| Illuminated | Yes | |
| Panel Cutout Size | 22.3 mm | |
| Series | RAFIX 22 FS | |
| Mount Type | Panel | |
| Contact Configuration | 3 NO/3 NC | |
| LED Colour | White | |
| IP Rating | IP65 | |
| Minimum Operating Temperature | -25°C | |
| Contact AC Voltage | 250V ac | |
| Maximum Operating Temperature | 70°C | |
| Standards/Approvals | RoHS | |
| Switch Contact Current | 10A | |
| Select all | ||
|---|---|---|
Brand RAFI | ||
Switch Operation Latching | ||
Product Type Emergency Stop Push Button | ||
Illuminated Yes | ||
Panel Cutout Size 22.3 mm | ||
Series RAFIX 22 FS | ||
Mount Type Panel | ||
Contact Configuration 3 NO/3 NC | ||
LED Colour White | ||
IP Rating IP65 | ||
Minimum Operating Temperature -25°C | ||
Contact AC Voltage 250V ac | ||
Maximum Operating Temperature 70°C | ||
Standards/Approvals RoHS | ||
Switch Contact Current 10A | ||
- COO (Country of Origin):
- HU
The Emergency stop pushbutton for a mounting hole diameter of 22.3 mm to IEC 60947. The lamps of the pushbuttons can also be replaced from the front. The contact blocks snap onto the actuators with a coupling.
Water jet proof IP65
2 collar shapes
Quick connect terminals or RJ12 connector
Related links
- RAFI RAFIX 22 FS Series Emergency Stop Push Button PCB 2 NC IP69K
- RAFI RAFIX 22 FS Series Latching Emergency Stop Push Button 22.3 mm Cutout IP65
- RAFI RAFIX 22 FS Series Latching Illuminated Emergency Stop Push Button 22.3 mm Cutout, IP65
- RAFI RAFIX 22 FS Series Emergency Stop Push Button DIN Rail IP65
- RAFI RAFIX 22 FS Series Push Button Switch 22.3 mm Cutout, IP65
- RAFI RAFIX 22 QR Series Latching Emergency Stop Push Button 22.3 mm Cutout, IP65
- RAFI RAFIX 22 FSR Series Latching Emergency Stop Push Button 22.3 mm Cutout IP67 IP65
- RAFI RAFIX 22 FSR Series Latching Push Button Complete Unit IP65
