RAFI RAFIX 22 FS Series Emergency Stop Push Button, Maintained, DIN Rail, 2 NC, IP65
- RS Stock No.:
- 289-0488
- Distrelec Article No.:
- 300-38-433
- Mfr. Part No.:
- 1.22.114.000/0000
- Brand:
- RAFI
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 289-0488
- Distrelec Article No.:
- 300-38-433
- Mfr. Part No.:
- 1.22.114.000/0000
- Brand:
- RAFI
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RAFI | |
| Product Type | Emergency Stop Push Button | |
| Switch Operation | Maintained | |
| Illuminated | No | |
| Series | RAFIX 22 FS | |
| Mount Type | DIN Rail | |
| Contact Configuration | 2 NC | |
| IP Rating | IP65 | |
| Minimum Operating Temperature | -5°C | |
| Maximum Operating Temperature | 70°C | |
| Length | 59.9mm | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand RAFI | ||
Product Type Emergency Stop Push Button | ||
Switch Operation Maintained | ||
Illuminated No | ||
Series RAFIX 22 FS | ||
Mount Type DIN Rail | ||
Contact Configuration 2 NC | ||
IP Rating IP65 | ||
Minimum Operating Temperature -5°C | ||
Maximum Operating Temperature 70°C | ||
Length 59.9mm | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- DE
The RAFI's E-Box M12 push button provides a comprehensive solution with two normally closed (2NC) contacts and an IP65 rating, ensuring reliable performance in demanding environments. With a plug connection, M12 4-pin configuration, and compatibility with RAFIX 22 FS+, it offers secure and efficient wiring for various applications.
RoHS compliant
Related links
- RAFI RAFIX 22 FS Series Emergency Stop Push Button PCB 2 NC IP69K
- RAFI RAFIX 22 FS Series Latching Emergency Stop Push Button 22.3 mm Cutout IP65
- RAFI RAFIX 22 FS Series Illuminated Emergency Stop Push Button Panel 3 NO/3 NC
- RAFI RAFIX 22 FS Series Latching Illuminated Emergency Stop Push Button 22.3 mm Cutout, IP65
- RAFI E-BOX M12 Series Latching Emergency Stop Push Button 40 mm Cutout IP65
- Mentor RAFIX 22 FS Series Emergency Stop Push Button PCB Green Yellow LED 60 V dc 60 V
- RAFI RAFIX 22 FS Series Push Button Switch 22.3 mm Cutout, IP65
- RAFI RAFIX 22 FS+ Series White Indicator Through Hole, IP65
