RAFI RAFIX 22 FS Series Emergency Stop Push Button, Latching, PCB, 22.3 mm Cutout, 2 NC, IP65, IP69K
- RS Stock No.:
- 289-0501
- Distrelec Article No.:
- 110-58-275
- Mfr. Part No.:
- 1.30.273.602/0300
- Brand:
- RAFI
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 289-0501
- Distrelec Article No.:
- 110-58-275
- Mfr. Part No.:
- 1.30.273.602/0300
- Brand:
- RAFI
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RAFI | |
| Switch Operation | Latching | |
| Product Type | Emergency Stop Push Button | |
| Illuminated | No | |
| Panel Cutout Size | 22.3 mm | |
| Series | RAFIX 22 FS | |
| Mount Type | PCB | |
| Contact Configuration | 2 NC | |
| IP Rating | IP65, IP69K | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 70°C | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand RAFI | ||
Switch Operation Latching | ||
Product Type Emergency Stop Push Button | ||
Illuminated No | ||
Panel Cutout Size 22.3 mm | ||
Series RAFIX 22 FS | ||
Mount Type PCB | ||
Contact Configuration 2 NC | ||
IP Rating IP65, IP69K | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 70°C | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- HU
The Emergency stop pushbutton with 2 NC and 1 NO contacts. This special emergency stop pushbutton offers two redundant normally closed contacts for the emergency off or emergency stop function and an additional signal contact.
IP65 and IP69K degree protection
Very compact
Dupe proof according to DIN EN ISO 13850
Related links
- RAFI RAFIX 22 FS Series Latching Emergency Stop Push Button 22.3 mm Cutout IP65
- RAFI RAFIX 22 FS Series Latching Illuminated Emergency Stop Push Button 22.3 mm Cutout, IP65
- RAFI RAFIX 22 FS Series Illuminated Emergency Stop Push Button Panel 3 NO/3 NC
- RAFI RAFIX 22 FS Series Emergency Stop Push Button DIN Rail IP65
- RAFI RAFIX 22 FSR Series Latching Emergency Stop Push Button 22.3 mm Cutout IP67 IP65
- RAFI RAFIX 22 QR Series Latching Emergency Stop Push Button 22.3 mm Cutout, IP65
- RAFI RAFIX 22 FS Series Push Button Switch 22.3 mm Cutout, IP65
- RAFI RAFIX 22 FSR Series Latching Push Button Complete Unit IP65
