RAFI RAFIX 22 FS Series Push Button Switch, Panel, 22.3 mm Cutout, IP65
- RS Stock No.:
- 289-0492
- Distrelec Article No.:
- 110-58-228
- Mfr. Part No.:
- 1.30.270.005/2201
- Brand:
- RAFI
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 289-0492
- Distrelec Article No.:
- 110-58-228
- Mfr. Part No.:
- 1.30.270.005/2201
- Brand:
- RAFI
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RAFI | |
| Product Type | Push Button Switch | |
| Illuminated | No | |
| Panel Cutout Size | 22.3 mm | |
| Series | RAFIX 22 FS | |
| Mount Type | Panel | |
| IP Rating | IP65 | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 70°C | |
| Length | 20.5mm | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand RAFI | ||
Product Type Push Button Switch | ||
Illuminated No | ||
Panel Cutout Size 22.3 mm | ||
Series RAFIX 22 FS | ||
Mount Type Panel | ||
IP Rating IP65 | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 70°C | ||
Length 20.5mm | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- HU
The pushbutton is designed with a protective cap and features a flush lens and round collar. This configuration provides added durability and protection against accidental activation while maintaining a sleek and seamless appearance.
Illuminated
Related links
- RAFI RAFIX 22 FS Series Latching Illuminated Emergency Stop Push Button 22.3 mm Cutout, IP65
- RAFI RAFIX 22 FS Series Illuminated Emergency Stop Push Button Panel 3 NO/3 NC
- RAFI RAFIX 22 FS Series Latching Emergency Stop Push Button 22.3 mm Cutout IP65
- RAFI RAFIX 22 FS Series Emergency Stop Push Button PCB 2 NC IP69K
- RAFI RAFIX 22 FS Series Emergency Stop Push Button DIN Rail IP65
- RAFI RAFIX 22 FSR Series Latching Push Button Complete Unit IP65
- RAFI RAFIX 22 QR Series Latching Emergency Stop Push Button 22.3 mm Cutout, IP65
- RAFI RAFIX 22 Series Illuminated Push Button Through Hole IP65, 35 V dc
