Schurter MSMII-22 Series Illuminated Miniature Push Button Switch, Momentary, Panel Mount, SPDT, Green LED, IP67, 30 V

Subtotal (1 unit)*

£29.23

(exc. VAT)

£35.08

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 25 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£29.23

*price indicative

Packaging Options:
RS Stock No.:
879-713
Mfr. Part No.:
3-145-711
Brand:
Schurter
Find similar products by selecting one or more attributes.
Select all

Brand

Schurter

Switch Operation

Momentary

Actuator Colour

White

Product Type

Miniature Push Button Switch

Illuminated

Yes

Series

MSMII-22

Mount Type

Panel Mount

Contact Configuration

SPDT

LED Colour

Green

Terminal Type

Quick Connect

IP Rating

IP67

Contact DC Voltage

30V

Actuator Style

Round

Minimum Operating Temperature

-30°C

Contact AC Voltage

250V

Maximum Operating Temperature

85°C

Switch Contact Current

5A

Standards/Approvals

CE

COO (Country of Origin):
CH
The Schurter Metal Line Switch MSM is an Advanced momentary action switch designed to operate in varied industrial applications. Featuring a robust housing MADE from stainless steel or anodised aluminium, this switch is engineered for durability and longevity. Capable of handling switching voltages from 30 VDC to 250 VAC and equipped with quick connect terminals for efficient installation, it caters to various user requirements. With its tactile feedback and optional illumination features, including area, ring, or point options, it enhances functionality and visibility. With a broad operational temperature range and various design customisations available, the MSM promises reliability and versatility for modern needs.

Durable stainless steel and anodised aluminium construction enhances longevity

Wide operational voltage range from 30 VDC to 250 VAC supports diverse applications

Quick connect terminals simplify installation for reduced downtime

Attractive tactile feedback improves user interaction and satisfaction

Optional illumination features in area, ring, or point styles enhance visibility

Robust sealing offers protection ratings of IP66 and IP67 for reliability in challenging environments

Versatile design options available for customisation in size, colour, and illumination

High-quality materials ensure longevity and reliable operation

Ideal for demanding applications in industrial, automotive, and medical sectors

Backed by comprehensive compliance with international safety standards

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy