Schurter MSMII-22 Series Miniature Push Button Switch, Momentary, Panel Mount, SPDT, Orange LED, IP67, 30 V 250 V
- RS Stock No.:
- 879-638
- Mfr. Part No.:
- 3-145-509
- Brand:
- Schurter
Subtotal (1 unit)*
£21.00
(exc. VAT)
£25.20
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- 20 unit(s) shipping from 19 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £21.00 |
*price indicative
- RS Stock No.:
- 879-638
- Mfr. Part No.:
- 3-145-509
- Brand:
- Schurter
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schurter | |
| Switch Operation | Momentary | |
| Product Type | Miniature Push Button Switch | |
| Actuator Colour | White | |
| Illuminated | No | |
| Series | MSMII-22 | |
| Mount Type | Panel Mount | |
| Contact Configuration | SPDT | |
| LED Colour | Orange | |
| Terminal Type | Quick Connect | |
| IP Rating | IP67 | |
| Actuator Style | Round | |
| Contact AC Voltage | 250V | |
| Minimum Operating Temperature | -30°C | |
| Contact DC Voltage | 30V | |
| Maximum Operating Temperature | 85°C | |
| Switch Contact Current | 100mA | |
| Standards/Approvals | CE | |
| Select all | ||
|---|---|---|
Brand Schurter | ||
Switch Operation Momentary | ||
Product Type Miniature Push Button Switch | ||
Actuator Colour White | ||
Illuminated No | ||
Series MSMII-22 | ||
Mount Type Panel Mount | ||
Contact Configuration SPDT | ||
LED Colour Orange | ||
Terminal Type Quick Connect | ||
IP Rating IP67 | ||
Actuator Style Round | ||
Contact AC Voltage 250V | ||
Minimum Operating Temperature -30°C | ||
Contact DC Voltage 30V | ||
Maximum Operating Temperature 85°C | ||
Switch Contact Current 100mA | ||
Standards/Approvals CE | ||
- COO (Country of Origin):
- CZ
The Schurter Metal Line Switches delivers exceptional performance and versatility for a myriad of industrial applications, seamlessly accommodating switching voltages of up to 250 VAC. This range features a high-quality stainless steel housing combined with the option for illumination, ensuring durability and aesthetic appeal. With momentary action mechanics, the switches offer tactile feedback and anti-rotation features, making installation straightforward. Designed for varying environments, the series guarantees longevity and reliability, enhanced by quick connect terminals that simplify setup and maintenance. This product not only meets stringent standards but also aligns with user demands for functionality and style, making it Ideal for modern automation systems.
Made from premium stainless steel for durability and strength
Supports switching voltage from 30 VDC to 250 VAC, providing versatility
Available with various illumination options including ring, point, and area illumination
Mechanics offer attractive tactile feedback for enhanced user experience
Equipped with anti-rotation protection for easy and accurate positioning
Designed for quick and efficient connection with included quick connect terminals
Meets international standards for safety and quality, tailored for industrial use
Compact design with multiple customisation options for size and colour
Extended lifespan with 1.5 million actuations, ensuring long-term reliability
Protection classes IP66 and IP67 ensuring resilience in harsh environments
Related links
- Schurter MSMII-19 Series Miniature Push Button Switch Panel Mount Orange LED 30 V 250 V
- Schurter MSMII-22 Series Miniature Push Button Switch Panel Mount Green LED 30 V 250 V
- Schurter MSMII-22 Series Illuminated Miniature Push Button Switch Panel Mount Red LED 30 V 250
- Schurter MSMII-19 Series Miniature Push Button Switch Panel Mount Blue LED 30 V 250 V
- Schurter MSMII-22 Series Illuminated Miniature Push Button Switch Panel Mount White LED 30 V
- Schurter MSMII-22 Series Illuminated Miniature Push Button Switch Panel Mount Green LED 30 V
- Schurter MSMII-16 Series Illuminated Miniature Push Button Switch Panel Mount Red LED 30 V 250
- Schurter MSMII-19 Series Illuminated Miniature Push Button Switch Panel Mount Red LED 30 V 250
