Schurter MSMII-22 Series Miniature Push Button Switch, Momentary, Panel Mount, SPDT, Green LED, IP67, 30 V 250 V

Subtotal (1 unit)*

£19.07

(exc. VAT)

£22.88

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 20 unit(s) shipping from 19 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£19.07

*price indicative

Packaging Options:
RS Stock No.:
879-701
Mfr. Part No.:
3-145-677
Brand:
Schurter
Find similar products by selecting one or more attributes.
Select all

Brand

Schurter

Product Type

Miniature Push Button Switch

Switch Operation

Momentary

Actuator Colour

White

Illuminated

No

Series

MSMII-22

Mount Type

Panel Mount

Contact Configuration

SPDT

Terminal Type

Quick Connect

LED Colour

Green

IP Rating

IP67

Actuator Style

Round

Minimum Operating Temperature

-30°C

Contact AC Voltage

250V

Contact DC Voltage

30V

Maximum Operating Temperature

85°C

Switch Contact Current

100mA

Standards/Approvals

CE

COO (Country of Origin):
CZ
The Schurter Metal Line Switch MSM is a robust and versatile Push-Button Switch designed for demanding applications. With a switching voltage capacity of up to 250 VAC and diverse illumination options, it offers excellent functionality for various industrial settings. Built with high-quality stainless steel and ceramic materials, this momentary action switch combines durability with aesthetic appeal, ensuring longevity even in challenging environments. The intuitive design features quick connect terminals for fast installation, making it an Ideal choice for users seeking reliability and efficiency in their operations.

Momentary action switch suitable for a wide range of applications

Available with non-illuminated, ring, or area illumination options

Constructed from high-quality stainless steel for increased durability

Features mechanical stroke MO for reliable operation

Designed with torsion protection, ensuring easy and accurate positioning

Quick connect terminals facilitate fast and efficient connections

Offers colour marking and a variety of design options for customisation

Complies with international regulations, including CE and UKCA for safe usage

IP66/IP67 rated for superior protection against dust and water ingress

Lifespan of 1.5 million actuations, promoting long-term use

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy