Schurter MSMII-19 Series Illuminated Miniature Push Button Switch, Momentary, Panel Mount, SPDT, Green LED, IP67, 30 V
- RS Stock No.:
- 879-654
- Mfr. Part No.:
- 3-145-531
- Brand:
- Schurter
Subtotal (1 unit)*
£39.18
(exc. VAT)
£47.02
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- Shipping from 04 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £39.18 |
*price indicative
- RS Stock No.:
- 879-654
- Mfr. Part No.:
- 3-145-531
- Brand:
- Schurter
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schurter | |
| Actuator Colour | White | |
| Product Type | Miniature Push Button Switch | |
| Switch Operation | Momentary | |
| Illuminated | Yes | |
| Series | MSMII-19 | |
| Mount Type | Panel Mount | |
| Contact Configuration | SPDT | |
| Terminal Type | Quick Connect | |
| LED Colour | Green | |
| IP Rating | IP67 | |
| Actuator Style | Round | |
| Contact AC Voltage | 250V | |
| Contact DC Voltage | 30V | |
| Minimum Operating Temperature | -30°C | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | CE | |
| Switch Contact Current | 10A | |
| Select all | ||
|---|---|---|
Brand Schurter | ||
Actuator Colour White | ||
Product Type Miniature Push Button Switch | ||
Switch Operation Momentary | ||
Illuminated Yes | ||
Series MSMII-19 | ||
Mount Type Panel Mount | ||
Contact Configuration SPDT | ||
Terminal Type Quick Connect | ||
LED Colour Green | ||
IP Rating IP67 | ||
Actuator Style Round | ||
Contact AC Voltage 250V | ||
Contact DC Voltage 30V | ||
Minimum Operating Temperature -30°C | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals CE | ||
Switch Contact Current 10A | ||
- COO (Country of Origin):
- CH
The Schurter MSM is a robust metal line switch designed for versatile applications requiring dependable momentary action. Constructed from high-quality materials such as stainless steel and black anodised aluminium, this Push-Button Switch ensures longevity and resilience, making it suitable for use in industrial environments. With its mechanical stroke design, it supports switching voltages up to 250 VAC and offers various illumination options, including area, ring, and point illumination. The MSM IIs ergonomic design not only provides attractive tactile feedback but also incorporates features such as quick connect terminals for straightforward installation, catering to a wide range of user needs.
Constructed with a Durable stainless steel housing for enhanced durability
Mechanical switch design supports momentary action for precise control
Offers multiple illumination styles, including area and ring options
Designed for easy installation with quick connect terminals
High IP66 and IP67 protection rating ensures reliable performance in challenging conditions
Supports a wide switching voltage range from 30 VDC to 250 VAC
Long operational lifespan, rated for 1.5 million actuations
Ergonomic design provides excellent tactile feedback for user comfort
Customisable in terms of size, colour, and illumination options to suit specific needs
Related links
- Schurter MSMII-19 Series Illuminated Miniature Push Button Switch Panel Mount Green LED 30 V
- Schurter MSMII-19 Series Illuminated Miniature Push Button Switch Panel Mount Blue LED 30 V
- Schurter MSMII-19 Series Illuminated Miniature Push Button Switch Panel Mount Yellow LED 30 V
- Schurter MSMII-19 Series Illuminated Miniature Push Button Switch Panel Mount RGB LED 30 V 250
- Schurter MSMII-19 Series Illuminated Miniature Push Button Switch Panel Mount Red LED 30 V 250
- Schurter MSMII-22 Series Illuminated Miniature Push Button Switch Panel Mount Green LED 30 V
- Schurter MSMII-19 Series Illuminated Miniature Push Button Switch Panel Mount Green LED 30 V
- Schurter MSMII-19 Series Illuminated Miniature Push Button Switch Panel Mount Blue LED 30 V
