Schurter MSMII-19 Series Illuminated Miniature Push Button Switch, Momentary, Panel Mount, DPDT, Blue LED, IP67, 30 V
- RS Stock No.:
- 879-730
- Mfr. Part No.:
- 3-145-873
- Brand:
- Schurter
Subtotal (1 unit)*
£27.12
(exc. VAT)
£32.54
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- 16 unit(s) shipping from 02 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £27.12 |
*price indicative
- RS Stock No.:
- 879-730
- Mfr. Part No.:
- 3-145-873
- Brand:
- Schurter
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schurter | |
| Actuator Colour | White | |
| Product Type | Miniature Push Button Switch | |
| Switch Operation | Momentary | |
| Illuminated | Yes | |
| Series | MSMII-19 | |
| Mount Type | Panel Mount | |
| Contact Configuration | DPDT | |
| LED Colour | Blue | |
| Terminal Type | Quick Connect | |
| IP Rating | IP67 | |
| Minimum Operating Temperature | -30°C | |
| Actuator Style | Round | |
| Contact DC Voltage | 30V | |
| Contact AC Voltage | 250V | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | CE | |
| Switch Contact Current | 3A | |
| Select all | ||
|---|---|---|
Brand Schurter | ||
Actuator Colour White | ||
Product Type Miniature Push Button Switch | ||
Switch Operation Momentary | ||
Illuminated Yes | ||
Series MSMII-19 | ||
Mount Type Panel Mount | ||
Contact Configuration DPDT | ||
LED Colour Blue | ||
Terminal Type Quick Connect | ||
IP Rating IP67 | ||
Minimum Operating Temperature -30°C | ||
Actuator Style Round | ||
Contact DC Voltage 30V | ||
Contact AC Voltage 250V | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals CE | ||
Switch Contact Current 3A | ||
- COO (Country of Origin):
- CZ
The Schurter MSM Metal Line Switch combines innovative design with robust performance, Ideal for various industrial applications. Engineered for both momentary and maintained operation, this switch can handle a switching voltage of up to 250 VAC and offers a variety of input options. With a choice of illumination styles, including area and ring illumination, it effectively enhances visibility and usability. Its stainless steel housing provides durability while adding a sleek aesthetic, making it suitable for environments where both function and appearance matter. This versatile switch is equipped with quick-connect terminals, allowing for fast and efficient installation.
Constructed from high-quality stainless steel for enhanced durability
Available in both illuminated and non-illuminated versions to suit various preferences
Features clear indicator elements and options for colour marking
Operates efficiently across a wide voltage range from 30 VDC to 250 VAC
Designed with anti-rotation protection for easy mounting and positioning
Meets stringent protection class ratings of IP66 and IP67, ensuring reliability in harsh conditions
Supported by a comprehensive range of approvals, making it compliant with international standards
Offers tactile feedback for improved user interaction, ensuring precise operation
Provides long lifespan with up to 1.5 million actuations, promoting sustainable use
Related links
- Schurter MSMII-19 Series Illuminated Miniature Push Button Switch Panel Mount Blue LED 30 V
- Schurter MSMII-19 Series Illuminated Miniature Push Button Switch Panel Mount Green LED 30 V
- Schurter MSMII-22 Series Illuminated Miniature Push Button Switch Panel Mount Blue LED 30 V
- Schurter MSMII-19 Series Illuminated Miniature Push Button Switch Panel Mount Blue LED 30 V
- Schurter MSMII-19 Series Illuminated Miniature Push Button Switch Panel Mount Green LED 30 V
- Schurter MSMII-19 Series Illuminated Miniature Push Button Switch Panel Mount Yellow LED 30 V
- Schurter MSMII-19 Series Illuminated Miniature Push Button Switch Panel Mount RGB LED 30 V 250
- Schurter MSMII-19 Series Illuminated Miniature Push Button Switch Panel Mount Red LED 30 V 250
