Schurter MSMII-19 Series Illuminated Miniature Push Button Switch, Momentary, Panel Mount, DPDT, Blue LED, IP67, 30 V
- RS Stock No.:
- 879-729
- Mfr. Part No.:
- 3-145-872
- Brand:
- Schurter
Subtotal (1 unit)*
£27.12
(exc. VAT)
£32.54
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 + | £27.12 |
*price indicative
- RS Stock No.:
- 879-729
- Mfr. Part No.:
- 3-145-872
- Brand:
- Schurter
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schurter | |
| Actuator Colour | White | |
| Switch Operation | Momentary | |
| Product Type | Miniature Push Button Switch | |
| Illuminated | Yes | |
| Series | MSMII-19 | |
| Mount Type | Panel Mount | |
| Contact Configuration | DPDT | |
| Terminal Type | Quick Connect | |
| LED Colour | Blue | |
| IP Rating | IP67 | |
| Actuator Style | Round | |
| Minimum Operating Temperature | -30°C | |
| Contact DC Voltage | 30V | |
| Contact AC Voltage | 250V | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | CE | |
| Switch Contact Current | 3A | |
| Select all | ||
|---|---|---|
Brand Schurter | ||
Actuator Colour White | ||
Switch Operation Momentary | ||
Product Type Miniature Push Button Switch | ||
Illuminated Yes | ||
Series MSMII-19 | ||
Mount Type Panel Mount | ||
Contact Configuration DPDT | ||
Terminal Type Quick Connect | ||
LED Colour Blue | ||
IP Rating IP67 | ||
Actuator Style Round | ||
Minimum Operating Temperature -30°C | ||
Contact DC Voltage 30V | ||
Contact AC Voltage 250V | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals CE | ||
Switch Contact Current 3A | ||
- COO (Country of Origin):
- CH
The Schurter MSM offers a robust solution designed for industrial applications, featuring metal line switches that ensure high durability and reliability. Engineered to operate with a voltage range up to 250 VAC and a variety of illumination options, these momentary action switches provide excellent tactile feedback and a premium aesthetic. With an elegant stainless steel housing and options for colour illumination, this switch not only stands out functionally but also enhances the Visual appeal of any device. Easy installation is supported through quick connect terminals and anti-rotation protection, making it an Ideal choice for engineers seeking dependable components in demanding environments.
Durable stainless steel housing ensures longevity in harsh conditions
Momentary action functionality provides precise control for efficient operation
Available with multiple illumination options, including ring and area lighting, enhancing user Interface
Switching voltage capability from 30 VDC to 250 VAC caters to diverse application needs
Low actuating force of 4.5 N enhances user ergonomics and ease of use
Robust IP66 and IP67 ratings offer superior dust and water resistance
Quick connect terminals allow for streamlined installation and maintenance
Mechanical lifetime of 1.5 million actuations ensures reliable performance over time
Related links
- Schurter MSMII-19 Series Illuminated Miniature Push Button Switch Panel Mount Blue LED 30 V
- Schurter MSMII-19 Series Illuminated Miniature Push Button Switch Panel Mount Green LED 30 V
- Schurter MSMII-22 Series Illuminated Miniature Push Button Switch Panel Mount Blue LED 30 V
- Schurter MSMII-19 Series Illuminated Miniature Push Button Switch Panel Mount Blue LED 30 V
- Schurter MSMII-19 Series Illuminated Miniature Push Button Switch Panel Mount Green LED 30 V
- Schurter MSMII-19 Series Illuminated Miniature Push Button Switch Panel Mount Yellow LED 30 V
- Schurter MSMII-19 Series Illuminated Miniature Push Button Switch Panel Mount RGB LED 30 V 250
- Schurter MSMII-19 Series Illuminated Miniature Push Button Switch Panel Mount Red LED 30 V 250
