Schurter MSM II Series Illuminated Switch, Momentary, Panel Mount, 19 mm Cutout, SPDT, Blue LED, IP67, 30 V 250 V

Subtotal (1 unit)*

£39.18

(exc. VAT)

£47.02

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 22 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£39.18

*price indicative

Packaging Options:
RS Stock No.:
879-661
Mfr. Part No.:
3-145-538
Brand:
Schurter
Find similar products by selecting one or more attributes.
Select all

Brand

Schurter

Switch Operation

Momentary

Product Type

Switch

Illuminated

Yes

Panel Cutout Size

19 mm

Series

MSM II

Mount Type

Panel Mount

Contact Configuration

SPDT

Terminal Type

Quick Connect

LED Colour

Blue

IP Rating

IP67

Contact AC Voltage

250V

Contact DC Voltage

30V

Minimum Operating Temperature

-30°C

Actuator Style

Push Button

Maximum Operating Temperature

85°C

Switch Contact Current

10A

Standards/Approvals

UKCA

Width

19mm

COO (Country of Origin):
CH
The Schurter Metal Line Switch is an Advanced momentary action switch designed for robust applications requiring reliability and durability. Crafted from high-quality stainless steel and anodised aluminium, this switch is built to withstand demanding environments while maintaining a sleek aesthetic. With a switching voltage capability of up to 250 VAC, it features various illumination options, making it suitable for a myriad of uses. The II’s ergonomic design offers tactile feedback alongside anti-rotation protection for seamless installation. Whether used in industrial settings or consumer electronics, this switch ensures precise operation and longevity, confirming its position as a TOP choice in its category.

Constructed from premium stainless steel and anodised aluminium for enhanced durability

Available in multiple illumination styles, including area, point, and ring illumination options

Boasts a momentary action design, providing tactile feedback for user satisfaction

Designed with anti-rotation protection, facilitating straightforward and secure mounting

Equipped with quick connect terminals, enabling fast and easy installation

Operates within a wide range of temperatures, from -30 to 85 °C, ensuring reliable performance in various conditions

Meets rigorous IP66 and IP67 standards for water and dust resistance, making it Ideal for industrial applications

Long operation life of up to 1.5 million actuations, reducing the need for frequent replacements

Complies with international standards for safety and environmental regulations including CE and RoHS

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy