Schurter MSM II Series Illuminated Switch, Momentary, Panel Mount, 19 mm Cutout, SPDT, Red LED, IP67, 30 V 250 V
- RS Stock No.:
- 879-648
- Mfr. Part No.:
- 3-145-525
- Brand:
- Schurter
Subtotal (1 unit)*
£34.82
(exc. VAT)
£41.78
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- Shipping from 28 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £34.82 |
*price indicative
- RS Stock No.:
- 879-648
- Mfr. Part No.:
- 3-145-525
- Brand:
- Schurter
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schurter | |
| Product Type | Switch | |
| Switch Operation | Momentary | |
| Illuminated | Yes | |
| Panel Cutout Size | 19 mm | |
| Series | MSM II | |
| Mount Type | Panel Mount | |
| Contact Configuration | SPDT | |
| Terminal Type | Quick Connect | |
| LED Colour | Red | |
| IP Rating | IP67 | |
| Contact DC Voltage | 30V | |
| Contact AC Voltage | 250V | |
| Actuator Style | Push Button | |
| Minimum Operating Temperature | -30°C | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | UKCA | |
| Width | 19mm | |
| Switch Contact Current | 5A | |
| Select all | ||
|---|---|---|
Brand Schurter | ||
Product Type Switch | ||
Switch Operation Momentary | ||
Illuminated Yes | ||
Panel Cutout Size 19 mm | ||
Series MSM II | ||
Mount Type Panel Mount | ||
Contact Configuration SPDT | ||
Terminal Type Quick Connect | ||
LED Colour Red | ||
IP Rating IP67 | ||
Contact DC Voltage 30V | ||
Contact AC Voltage 250V | ||
Actuator Style Push Button | ||
Minimum Operating Temperature -30°C | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals UKCA | ||
Width 19mm | ||
Switch Contact Current 5A | ||
- COO (Country of Origin):
- CH
The Schurter Metal Line Switches is a premium Push-Button Switch designed for versatile applications within industrial environments. Engineered to withstand demanding conditions, it offers a momentary action mechanism, enabling precise control with tactile feedback. The switch features a robust stainless steel housing, ensuring longevity and reliability, while various illumination options cater to aesthetic and functional requirements. Whether illuminated or non-illuminated, its quick connect terminals facilitate Rapid installation, making it a preferred choice for professionals seeking durability and performance in switch technology.
Constructed from high-quality stainless steel for enhanced durability
Available in both illuminated and non-illuminated versions to suit various applications
Momentary action design provides intuitive user experience with tactile feedback
Quick connect terminals enable fast and efficient installation
Offers a wide switching voltage range from 30 VDC to 250 VAC, accommodating different setups
Equipped with torsion protection to simplify positioning during installation
Approvals for use in industrial environments, adhering to international standards
Variety in illumination options, including ring and area illumination to meet diverse aesthetic and functional needs
Related links
- Schurter MSM II Series Illuminated Switch Panel Mount SPDT IP67, 30 V 250 V
- Schurter MSM II Series Illuminated Switch Panel Mount SPDT IP40, 30 V 250 V
- Schurter MSM II Series Illuminated Switch Panel Mount SPDT IP67, 30 V 250 V
- Schurter MSM II Series Illuminated Switch Panel Mount SPDT IP67, 30 V 250 V
- Schurter MSM II Series Illuminated Switch Panel Mount SPDT IP67, 30 V 250 V
- Schurter MSM II Series Illuminated Switch Panel Mount SPDT IP67, 30 V 250 V
- Schurter MSM II Series Illuminated Switch Panel Mount DPDT IP67, 30 V 250 V
- Schurter MSM II Series Illuminated Switch Panel Mount DPDT IP67, 30 V 250 V
