Schurter MSM II Series Illuminated Switch, Momentary, Panel Mount, 19 mm Cutout, SPDT, White LED, IP67, 30 V 250 V
- RS Stock No.:
- 879-634
- Mfr. Part No.:
- 3-145-502
- Brand:
- Schurter
Subtotal (1 unit)*
£27.12
(exc. VAT)
£32.54
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- Shipping from 31 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £27.12 |
*price indicative
- RS Stock No.:
- 879-634
- Mfr. Part No.:
- 3-145-502
- Brand:
- Schurter
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schurter | |
| Switch Operation | Momentary | |
| Product Type | Switch | |
| Illuminated | Yes | |
| Series | MSM II | |
| Panel Cutout Size | 19 mm | |
| Mount Type | Panel Mount | |
| Contact Configuration | SPDT | |
| Terminal Type | Quick Connect | |
| LED Colour | White | |
| IP Rating | IP67 | |
| Minimum Operating Temperature | -30°C | |
| Actuator Style | Push Button | |
| Contact DC Voltage | 30V | |
| Contact AC Voltage | 250V | |
| Maximum Operating Temperature | 85°C | |
| Width | 19mm | |
| Standards/Approvals | UKCA | |
| Switch Contact Current | 5A | |
| Select all | ||
|---|---|---|
Brand Schurter | ||
Switch Operation Momentary | ||
Product Type Switch | ||
Illuminated Yes | ||
Series MSM II | ||
Panel Cutout Size 19 mm | ||
Mount Type Panel Mount | ||
Contact Configuration SPDT | ||
Terminal Type Quick Connect | ||
LED Colour White | ||
IP Rating IP67 | ||
Minimum Operating Temperature -30°C | ||
Actuator Style Push Button | ||
Contact DC Voltage 30V | ||
Contact AC Voltage 250V | ||
Maximum Operating Temperature 85°C | ||
Width 19mm | ||
Standards/Approvals UKCA | ||
Switch Contact Current 5A | ||
- COO (Country of Origin):
- CH
The Schurter Metal Line Switches offer a robust solution for modern switching needs, featuring a momentary action push-button design that enables precision and dependability in various applications. Crafted from high-quality stainless steel and ceramic materials, these switches are engineered to withstand harsh conditions while providing an attractive tactile feedback. With an adjustable switching voltage range up to 250 VAC, the is designed for versatility, catering to a wide array of installation environments including industrial and commercial settings. Its illumination options—ranging from ring to area illumination—allow users to enhance visibility and aesthetics, making the switch not only functional but also visually appealing.
Manufactured with premium stainless steel and ceramic for enhanced durability
Mechanical switch with momentary action ensures reliable performance
Wide switching voltage range from 30 VDC to 250 VAC to suit diverse applications
Available with quick connect terminals for Rapid and efficient installation
Offers illumination options in various styles, enhancing usability and design
Incorporates anti-rotation protection for easy and secure mounting
Designed to meet rigorous IP66 and IP67 protection standards, ensuring reliability in demanding environments
Long lifespan, with over 1.5 million actuations for extended use
CE and UKCA certified, affirming compliance with essential safety standards
Related links
- Schurter MSM II Series Illuminated Switch Panel Mount SPDT IP67, 30 V 250 V
- Schurter MSM II Series Illuminated Switch Panel Mount SPDT IP67, 30 V 250 V
- Schurter MSM II Series Illuminated Switch Panel Mount SPDT IP67, 30 V 250 V
- Schurter MSM II Series Illuminated Switch Panel Mount SPDT IP67, 30 V 250 V
- Schurter MSM II Series Illuminated Switch Panel Mount SPDT IP67, 30 V 250 V
- Schurter MSM II Series Illuminated Switch Panel Mount SPDT IP67, 30 V 250 V
- Schurter MSM II Series Illuminated Switch Panel Mount SPDT IP67, 30 V 250 V
- Schurter MSM II Series Illuminated Switch Panel Mount SPDT IP67, 30 V 250 V
