ITW Switches White Switch Cap for Use with 48 and SA12 Pushbutton Switches

Subtotal (1 unit)*

£0.71

(exc. VAT)

£0.85

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 26 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£0.71

*price indicative

RS Stock No.:
935-071
Mfr. Part No.:
80-481013-WHT
Brand:
ITW Switches
Find similar products by selecting one or more attributes.
Select all

Brand

ITW Switches

Product Type

Switch Cap

For Use With

48 and SA12 Pushbutton Switches

Cap Colour

White

Cap Type

Button

Cap Shape

Round

Diameter

12.2mm

Standards/Approvals

RoHS

COO (Country of Origin):
CN
The ITW Switches Pushbutton switch offers a Compact and rugged design, engineered for high-performance applications requiring versatile mounting options, multiple colours, and various switch actions for operational flexibility.

Momentary or maintained action available for diverse usage needs

Sealed to IP67, ensuring reliability in harsh environments

Gold contacts rated for up to 1.5 million cycles enhance durability

Seven colour options allow for customisation to suit user preferences

LED illumination options available, providing visibility in low-light conditions

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy