ITW Switches Orange Switch Cap for Use with 48 and SA12 Pushbutton Switches

Subtotal (1 unit)*

£0.71

(exc. VAT)

£0.85

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 27 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£0.71

*price indicative

RS Stock No.:
935-072
Mfr. Part No.:
80-481013-ORG
Brand:
ITW Switches
Find similar products by selecting one or more attributes.
Select all

Brand

ITW Switches

Product Type

Switch Cap

For Use With

48 and SA12 Pushbutton Switches

Cap Colour

Orange

Cap Shape

Round

Cap Type

Button

Diameter

12.2mm

Standards/Approvals

RoHS

COO (Country of Origin):
CN
The ITW Switches Pushbutton switch is a robust sealed electromechanical device designed for versatile applications. Its Compact form factor allows for a range of mounting styles and finishes, making it Ideal for various control environments.

Momentary or maintained action for diverse operation methods

Panel sealed to IP67, ensuring protection against dust and water

Gold contacts rated for up to 1.5 million cycles for durability

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy