ITW Switches Black Switch Cap for Use with 48 and SA12 Pushbutton Switches
- RS Stock No.:
- 935-068
- Mfr. Part No.:
- 80-481013-BLK
- Brand:
- ITW Switches
Subtotal (1 unit)*
£0.71
(exc. VAT)
£0.85
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- Shipping from 27 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £0.71 |
*price indicative
- RS Stock No.:
- 935-068
- Mfr. Part No.:
- 80-481013-BLK
- Brand:
- ITW Switches
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ITW Switches | |
| Product Type | Switch Cap | |
| For Use With | 48 and SA12 Pushbutton Switches | |
| Cap Colour | Black | |
| Cap Shape | Round | |
| Cap Type | Button | |
| Diameter | 12.2mm | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand ITW Switches | ||
Product Type Switch Cap | ||
For Use With 48 and SA12 Pushbutton Switches | ||
Cap Colour Black | ||
Cap Shape Round | ||
Cap Type Button | ||
Diameter 12.2mm | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- CN
The ITW Switches Pushbutton switch is a robust 12mm miniature electro-mechanical component designed for versatile applications, including office equipment and industrial machinery, with options for momentary or maintained action.
Panel sealed to IP67 for superior durability
Gold contacts rated for up to 1.5 million cycles
Flexible termination with solder or PC terminals
Choice of illuminated or non-illuminated versions
Related links
- ITW Switches Green Switch Cap for Use with 48 and SA12 Pushbutton Switches
- ITW Switches Blue Switch Cap for Use with 48 and SA12 Pushbutton Switches
- ITW Switches Red Switch Cap for Use with 48 and SA12 Pushbutton Switches
- ITW Switches Orange Switch Cap for Use with 48 and SA12 Pushbutton Switches
- ITW Switches Yellow Switch Cap for Use with 48 and SA12 Pushbutton Switches
- ITW Switches White Switch Cap for Use with 48 and SA12 Pushbutton Switches
- C & K Red Switch for Use with PHB and PN Series Pushbutton Switches
- ITW Switches SA12 Series Push Button Switch Snap SPDT IP67
