ITW Switches Green Switch Cap for Use with 48 and SA12 Pushbutton Switches
- RS Stock No.:
- 935-067
- Mfr. Part No.:
- 80-481013-GRN
- Brand:
- ITW Switches
Subtotal (1 unit)*
£0.71
(exc. VAT)
£0.85
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- Shipping from 27 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £0.71 |
*price indicative
- RS Stock No.:
- 935-067
- Mfr. Part No.:
- 80-481013-GRN
- Brand:
- ITW Switches
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ITW Switches | |
| Product Type | Switch Cap | |
| For Use With | 48 and SA12 Pushbutton Switches | |
| Cap Colour | Green | |
| Cap Shape | Round | |
| Cap Type | Button | |
| Diameter | 12.2mm | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand ITW Switches | ||
Product Type Switch Cap | ||
For Use With 48 and SA12 Pushbutton Switches | ||
Cap Colour Green | ||
Cap Shape Round | ||
Cap Type Button | ||
Diameter 12.2mm | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- CN
The ITW Switches Pushbutton switch is a robust, sealed electro-mechanical device designed for various applications, including office and outdoor controls, ensuring reliable performance in a Compact form factor.
Offers momentary or maintained action options
Panel sealed to IP67, ensuring durability
Equipped with gold contacts for longevity
Designed for solder or PC terminals
Snap action mechanism for responsive feedback
Lightpipe options for illuminated versions
Suitable for medical and industrial machinery
Related links
- ITW Switches Red Switch Cap for Use with 48 and SA12 Pushbutton Switches
- ITW Switches Blue Switch Cap for Use with 48 and SA12 Pushbutton Switches
- ITW Switches Orange Switch Cap for Use with 48 and SA12 Pushbutton Switches
- ITW Switches Black Switch Cap for Use with 48 and SA12 Pushbutton Switches
- ITW Switches Yellow Switch Cap for Use with 48 and SA12 Pushbutton Switches
- ITW Switches White Switch Cap for Use with 48 and SA12 Pushbutton Switches
- ITW Switches Push Button Switch Green
- C & K Red Switch for Use with PHB and PN Series Pushbutton Switches
